• Products and Partners
    Products and Partners
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
SV Microwave
  • Products and Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog Top New Product Launches of 2024 (NPI Roundup 2024)
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 10 Jan 2025 2:51 PM Date Created
  • Views 412 views
  • Likes 5 likes
  • Comments 0 comments
  • sv microwave
  • VITA/D38999 RF Cable Assemblies
  • VITA Developer Kit
  • Torque Resistant Edge Launch RF PCB Connectors
  • SV20 Size 20 D38999 Contacts
  • VITA RF Test Cable Assemblies
  • Reflow Stable Multiport PCB Connectors
  • BMB RF Interconnects
  • Secure Locking R/A Cable Connectors
  • SMPS Spring Bullets
  • SMP/SMPM Fixed Bullets
  • Space Attenuators
  • 75 Ω VITA 67.3 SMPM Contacts
  • SV's New Products
  • High Performance RF Adapters
  • NPI 2024
  • Mini-D RF Cable Assemblies
  • 30° Solderless PCB Compression Mount Connectors
  • NanoRF VITA 67.3 Connector System
Related
Recommended

Top New Product Launches of 2024 (NPI Roundup 2024)

Murugesan
Murugesan
10 Jan 2025

Top New Product Launches of 2024

Looking back on our 2024 new product highlights, we have launched 16 new products, from Fixed Bullets to Mini-D RF Cable Assemblies. These products cater to a variety of applications including Test & Instrumentation, Mil-Aero, Embedded Systems, PCB, 5G Communications, Board-to-Board Solutions, Telecommunications and Space. Explore all of our new products and check out what's driving the future of connectivity.

  • SMP/SMPM Fixed Bullets
  • Secure Locking R/A Cable Connectors
  • Space Attenuators
  • 75 Ω VITA 67.3 SMPM Contacts
  • Reflow Stable Multiport PCB Connectors
  • 30° Solderless PCB Compression Mount Connectors
  • NanoRF VITA 67.3 Connector System
  • Torque Resistant Edge Launch RF PCB Connectors
  • BMB RF Interconnects
  • SMPM Spring Bullets
  • VITA/D38999 RF Cable Assemblies
  • SV20 Size 20 D38999 Contacts
  • High Performance RF Adapters
  • VITA RF Test Cable Assemblies
  • VITA Developer Kit
  • Mini-D RF Cable Assemblies


1. SMP/SMPM Fixed Bullets

We offer a complete line of SMP and SMPM fixed bullets in various lengths. These fixed bullets start at a nominal length of .265" for SMP and .188" for SMPM.

Benefits

  • Ability to withstand .010" axial ± .010" radial float
  • Lower insertion loss than spring bullets

Applications

  • Ideal for Board-to-Board solutions
  • Military and Aerospace applications

2. Secure Locking R/A Cable Connectors

Secure locking feature on standard SMP/SMPM interface connectors. It utilizes a quarter turn bayonet style coupling nut with a locking feature. These are ideal for test applications and right angle orientation cable connectors are available from this launch.


Benefits

  • Low insertion and withdrawal force
  • Standard SMP/SMPM connectors with secure locking feature

Applications

  • Ideal for Bench-Top testing
  • Applications that require the highest number of mating cycles

3. Space Attenuators

These space attenuators are specially designed to fine-tune the RF power level of microwave circuits in satellites. It has SMP Male-to-Male and Male-to-Female configurations.

Benefits

  • ½ dB increments from 0-10 dB can be made to order
  • 1, 3, 6 and 10 dB attenuator values are available off the shelf


Applications

  • Ideal for Space Payload
  • LEO, MEO and GEO Satellites

4. 75 Ω VITA 67.3 SMPM Contacts

As we are expanding the 75 Ω RF product line, released the 75 Ω VITA 67.3 SMPM Contacts.

Benefits

  • Does not cause damage when intermated with 50 Ω VITA 67.3 SMPM contacts
  • 75 Ω configuration

Applications

  • It supports the latest SMPTE and RS-170A standards for high-speed video protocols in embedded systems applications
  • High-definition camera links for UAV platforms

5. Reflow Stable Multiport PCB Connectors

Our reflow stable connectors are available in multiport options. This product line includes 2- and 4-port SMP, SMPM and SMPS configurations. These connectors are designed to withstand the high-temperature environments.

Benefits

  • Dimensionally stable during reflow
  • Capable of multiple reflow

Applications

  • Phased Array Systems
  • Missile Seeker and Guidance Systems


6. 30° Solderless PCB Compression Mount Connectors

The PCB connectors have a new angled orientation, positioned 30° away from the PCB. These 30° solderless PCB connectors are specially designed to improve the electrical performance over the standard surface mount connector.

Benefits

  • Solderless design for easy installation
  • Re-usable and easily replaceable

Applications

  • High-speed/frequency component test
  • Product evaluation boards


7. NanoRF VITA 67.3 Connector System

As we are officially licensed to offer NanoRF product lines, now we can deliver high-performance, high-density connectors engineered to meet embedded systems' rigorous demands, offering robust and reliable connectivity for high-frequency applications.

Benefits

  • High-density connectors provide up to 20 RF contacts at once
  • Specified to the latest VITA 67.3 and VITA 66.5 standards

Applications

  • Ideal for Embedded Systems
  • Robust and rugged high-speed cable solutions

8. Torque Resistant Edge Launch RF PCB Connectors

These torque resistant edge launch connectors feature a robust design to protect your system's signal integrity. Traditional edge launch connectors may damage the PCB trace when torque is down during mating, but these connectors overcome this issue.

Benefits

  • Improved rotational captivation
  • Maintains solder joint integrity on the PCB

Applications

  • PCB applications
  • 5G Communications

9. BMB RF Interconnects

The comprehensive range of RF interconnects for board-to-board solutions, including standard and bulkhead cable connectors for various cable types and PCB connectors.

Benefits

  • Blindmate and push-on interface for easy mating
  • Durable and reliable interconnects

Applications

  • Ideal for Board-to-Board solutions
  • 5G Communications

10. SMPS Spring Bullets

Spring bullets in a new interface. These SMPS spring bullets can maximize density and high frequency in applications up to 32 GHz. They can deliver repeatable RF performance under all states of compression by addressing axial and radial misalignment issues.

Benefits

  • Eliminates gaps between bullet and shroud for maximum RF performance
  • Available in various sizes

Applications

  • Military and Aerospace
  • Ideal for Board-to-Board solutions

11. VITA/D38999 RF Cable Assemblies

These fixed-length VITA cable assemblies allow for the expansion of standard D38999 circular connectors to incorporate microwave transmission lines. The cable assemblies comply with the latest SOSA specifications.

Benefits

  • Terminates in size 8, 12 and 16 D38999 contacts
  • Available in VITA 67.3 series: SMPM, SMPS and NanoRF

Applications

  • Embedded Systems Applications
  • Multi-signal management

12. SV20 Size 20 D38999 Contacts

The D38999 contacts size 20 pin and contacts are compatible with MIL-DTL-38999 Series I, II, III and IV housings. This high-frequency solution can deliver superior electrical performance up to 40 GHz and is optimized for .047 cable.

Benefits

  • High-density applications support multiple RF connections at once
  • Push-on design enble eassy mating

Applications

  • High-density applications
  • Severe/Harsh environments

13. High Performance RF Adapters

SV offers high-performance RF adapters capable of superior signal performance up to 65 GHz. In these adapters, one end has an easily calibrated and consistent threaded interface and the other end has a convenient high-density push-on interface, making them ideal for various applications.

Benefits

  • Available in Full Detent and Smooth Bore
  • Wide range of RF series: SMA, 2.4mm, 1.85mm, SMP, SMPM and SMPS

Applications

  • Military and Aerospace applications
  • Telecommunications

14. VITA RF Test Cable Assemblies

The VITA RF test cable assemblies are designed to minimize strain and insertion loss. Available in longer-length 24 inches, these are capable of routing signals from the chassis slot to an analyzer and support series VITA NanoRF, SMPM and SMPS.

Benefits

  • Supports SOSA and CMOSS architecture
  • Frequency DC up to 40 GHz

Applications

  • Embedded System design applications
  • Military and Aerospace applications

15. VITA Developer Kit

This is a unique product line that we launched last year, VITA developer kit. It allows the users to quickly and easily prototype embedded system designs for VITA 67 using ruggedized cable assemblies and backplane modules in SMPM, SMPS and NanoRF series.

Benefits

  • Shortens time-to-market for system designs
  • All in one tool set which supports SOSA and CMOSS architecture

Applications

  • Ideal for product development and production-level testing
  • Embedded System design

16. Mini-D RF Cable Assemblies

Our Mini-D RF cable assemblies are designed for high-density applications. It features .110" port-to-port spacing to optimize space in compact system designs. Available in both straight and right angle configurations.

Benefits

  • High-density design
  • SMPS interface recessed from D-sub housing to protect from damage

Applications

  • Test and Instrumentation
  • Automated Test Equipment (ATE) applications