SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog Torque Resistant Edge Launch RF PCB Connectors - In Stock!
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 19 Jun 2024 10:10 AM Date Created
  • Views 736 views
  • Likes 4 likes
  • Comments 1 comment
  • pcb connectors
  • Edge Launch Connectors
  • Torque Resistant Edge Launch RF PCB Connectors
Related
Recommended

Torque Resistant Edge Launch RF PCB Connectors - In Stock!

Murugesan
Murugesan
19 Jun 2024

Torque Resistant Edge Launch RF PCB Connectors

SV Microwave's newly designed Torque Resistant Edge Launch RF PCB Connectors feature a unique robust design that can protect your system’s signal integrity. During mating when torqued down, the traditional threaded RF PCB edge launch connectors may damage the PCB board trace. But this new design increases the rotational captivation of the center contact which will prevent damage to the PCB trace. We launched these threaded connectors in SMA, 2.4mm and 2.92 mm RF series varieties. Check out these product’s details specifications and applications.

Features and Benefits

  • Improved Rotational Captivation
  • Maintains solder joint integrity on the PCB
  • Frequency 50 GHz
  • Electrical impedance 50 ohms
  • Mechanical mating cycles 500
  • Temperature Rating -65°C to +165°C
  • It has superior vibration and shock resistance

Applications

  • Ideal for PCB applications
  • Applicable in 5G Communications
  • Test and Instrumentation applications
  • Sign in to reply
  • Murugesan
    Murugesan over 1 year ago

    Our new Torque Resistant Edge Launch RF PCB Connectors are engineered to protect your system's signal integrity. With enhanced rotational captivation, they prevent PCB trace damage during mating.

    White check mark In stock; place your order now: svmicrowave.com