SV Microwave
  • Products
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog VITA 67.3 SMPM Contacts in 75 Ω
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 5 Apr 2024 10:25 AM Date Created
  • Views 701 views
  • Likes 3 likes
  • Comments 0 comments
  • VITA 67.3
  • VITA 67.3 SMPM Contacts
  • 75 Ω VITA 67.3 SMPM Contacts
Related
Recommended

VITA 67.3 SMPM Contacts in 75 Ω

Murugesan
Murugesan
5 Apr 2024

75 Ω VITA 67.3 SMPM Contacts

SV Microwave expanded our VITA standards with 75 ohm SMPM VITA 67.3 Backplane and Plug-In Contacts. This 75 ohm coaxial interface encourages higher-speed video in embedded system applications. SV has designed and developed these VITA 67.3 contacts with superior performing capability. Discover the technical specifications and contact us to obtain these products.

Top Features and Specifications

  • Electrical impedance 75 ohm
  • It does not cause damage when intermated with 50 Ω VITA 67.3 SMPM contacts
  • Available in SMPM VITA 67.3 series
  • Mating cycles SB-500 and FD-100
  • Temperature rating -65°C to +165°C
  • Frequency 18 GHz

Applications

  • Supports the latest SMPTE and RS-170A standards for high-speed video protocols in embedded system applications
  • High-definition camera links for UAV platforms
  • Side-by-side pairing with 75 Ω D38999 contacts