SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog New VITA/D38999 RF Cable Assemblies - In Stock!
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 6 Aug 2024 7:11 AM Date Created
  • Views 513 views
  • Likes 3 likes
  • Comments 1 comment
  • sv microwave
  • D38999 RF Cable Assemblies
  • VITA RF Cable Assemblies
Related
Recommended

New VITA/D38999 RF Cable Assemblies - In Stock!

Murugesan
Murugesan
6 Aug 2024

VITA/D38999 RF Cable Assemblies

SV Microwave offers new VITA/D38999 RF cable assemblies for multi-signal management and embedded systems applications. Generally, embedded system applications are utilized to offer modular solutions that transition from inside-of-the-box to outside-of-the-box applications. Our latest fixed-length RF cable assemblies enable the standard D38999 circular connector to incorporate microwave transmission lines by expanding its functionality. These assemblies meet the latest SOSATm specifications. Explore these product lines and specifications on the dedicated web page at SV Microwave.

Top Features

  • Available in VITA 67.3 series: SMPM, SMPS and NanoRF
  • Aligned to the latest SOSATm specifications
  • Frequency of DC up to 40 GHz in SMPM, 65 GHz in SMPS and 67 GHz in NanoRF
  • Electrical impedance of 50 Ohm
  • Dielectric withstanding Voltage is 325 VRMS in SMPM, 250 VRMS in SMPS and NanoRF
  • Temperature rating is -65°C to +165°C for SMPM and SMPS, -55°C to +125°C for NanoRF
  • Superior vibrations and shock resistance

Applications

  • Ideal for Embedded System applications
  • Applicable in multi-signal management
  • Electronic Warfare (EW) suites
  • Applicable in Harsh Environments
  • Sign in to reply
  • Murugesan
    Murugesan over 1 year ago

    The SOSA aligned VITA/D38999 RF Cable Assemblies are in stock now at SV Microwave.

    Click Here to place your order now!