SV Microwave
  • Products & Partners
  • Manufacturers
  • SV Microwave
  • More
  • Cancel
SV Microwave
Blog The New NanoRF VITA 67.3 Adapters
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join SV Microwave to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Murugesan
  • Date Created: 14 Jul 2025 3:28 PM Date Created
  • Views 584 views
  • Likes 4 likes
  • Comments 1 comment
  • VITA 67.3 Adapters
  • adapters
  • NanoRF
  • VITA Adapters
  • NanoRF VITA 67.3 Adapters
  • NanoRF Adapters
Related
Recommended

The New NanoRF VITA 67.3 Adapters

Murugesan
Murugesan
14 Jul 2025

NanoRF VITA 67.3 Adapters SV Microwave

We have designed and developed a new product line called NanoRF VITA 67.3 adapters. Engineered to test, calibrate, and optimize embedded systems. It provides direct access to individual NanoRF pin (Backplane) and socket (Plug-In) contacts, allowing designers to validate electrical performance and preserve signal integrity easily during development. These adapters can also enhance overall system performance by minimizing the number of interfaces in the test setup. And these are ideal for high-frequency embedded computing environments. Explore the detailed product information and product line at SV Microwave.

Features and Benefits

  • It features SMA and 2.92 mm and 1.85 mm series
  • The electrical impedance is 50 ohms
  • The frequency is up to 67 GHz
  • The mechanical mating cycles are 500
  • It has higher-ranking shock and vibration resistance

Applications

  • Ideal for Test and Instrumentation
  • Military and Aerospace applications
  • Embedded Systems
  • Sign in to reply
  • Murugesan
    Murugesan over 1 year ago

    Our brand-new NanoRF VITA 67.3 Adapters are now in stock. Place your order today. - svmicrowave.com