TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog 1 Positions SlimSeal Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: veronicaluijten
  • Date Created: 1 Nov 2013 4:31 PM Date Created
  • Views 901 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

1 Positions SlimSeal Connector

veronicaluijten
veronicaluijten
1 Nov 2013

image

TE Connectivity has announced the release of the one position free hanging plug and receptacle assembly, an extension to the SlimSeal SSL connector family.

 

The low profile connector was developed for LED lighting applications to provide an IP67 sealed, daisy chained power connection between multiple LED modules in a single light fixture and the power source.
These applications include street, tunnel, wall wash, spot, flood, billboard and other outdoor lighting fixtures.

 

The SlimSeal SSL connector family is now available in 1, 2, 3 & 4  position sizes in free hanging, wire–to-wire and wire-to-board configurations to meet the growing demand for low power, sealed solutions in outdoor lighting. The connectors accept 18 – 20 AWG and 22 – 24 AWG stranded wire to meet your specific design needs.

 

BENEFITS

    • Available in 1, 2, 3 & 4 positions for use in various lighting and control applications

 

    • 1 position designed for daisy chaining adjacent LED modules in a single fixture

 

    • SMT and thru hole versions permit assembly to SMT metal clad & FR4 thru hole pc boards

 

    • Polarized connections eliminate the possibility of mis-mating connectors

 

    • Positive integral latching prevents inadvertent unmating of connectors

 

    • Pre-assembled seals & wire guides reduce assembly time

 

    • IP67 seal rating for outdoor and commercial refrigeration lighting applications

 

 

Customers who use this product also use:


image imageimage image

 

For further information about the products please contact our Product Information Center (PIC)

 

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.

 

TE Connectivity and TE connectivity (logo) are trademarks

 

Attachments:
imageSSL1ecard.pdf