TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog Do you want to prevent fretting corrosion? See Micro MaTch
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: veronicaluijten
  • Date Created: 26 Jul 2013 12:50 PM Date Created
  • Views 1211 views
  • Likes 0 likes
  • Comments 0 comments
  • connectors
  • power
  • technolgy
  • consumer_electronics
Related
Recommended

Do you want to prevent fretting corrosion? See Micro MaTch

veronicaluijten
veronicaluijten
26 Jul 2013

The TE Electronics Micro-MaTch connector family, with its contact spacing of 1.27mm, offers a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections.

 

Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.

 

How Micro-MaTch Connectors Work?

 

imageThe Micro-MaTch connector design helps prevent fretting corrosion which is the traditional failure mode in tin plated connections. Due to an additional positioning spring in the female part, relative movements caused by vibrations and thermal expansion between male and female contacts are absorbed. By preventing movements on the contact spot, a gas tight connection is made. This contact spring system featuring the positioning spring, compensates positional tolerances and provides the high contact force required for tin plated contact systems. The Micro-MaTch contact spring system is fretting corrosion resistant.

 

FEATURES AND BENEFITS:

 

  •   Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable
  •   Tin plated contact design
  •   Gas tight connections
  •   Fretting corrosion resistant
  •   Full range of application tooling from hand tool to fully automated equipment
  •   Wire to Board, and Board to Board
  •   Interconnection system

PRODUCT APPLICATIONS:

  •   Car Radios
  •   Navigation Systems
  •   Dashboard Systems
  •   Base Stations
  •   Phones
  •   Set Top Boxes
  •   Audio equipment

Copyright 2013 Tyco
Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
Micro-MaTch, TE Connectivity and TE connectivity (logo) are trademarks

Attachments:
imageMicroMatch Quick guide.pdf
imageCatalog Micro MaTch.pdf
imageBanner MicroMatch.pptx