TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog EP 2.5 Connector Series – TE Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: veronicaluijten
  • Date Created: 14 Aug 2013 2:13 PM Date Created
  • Views 897 views
  • Likes 0 likes
  • Comments 0 comments
  • connectors
  • industrial
  • sp:on_semiconductor
  • industrial_automation
  • power
  • te_connectivity
  • consumer_electronics
Related
Recommended

EP 2.5 Connector Series – TE Connectivity

veronicaluijten
veronicaluijten
14 Aug 2013

Economy Power 2.5 (EP 2.5) is a new type of single-row crimp connector system. EP 2.5 comprises of new plug housings, contacts, and headers, based on a .100” centerline (2.5 mm pitch), which makes it a very compact solution.

 

image

 

 

 

 

As good handling properties are essential for such a compact connector to achieve a correct and reliable interconnection during assembly, EP 2.5 housings and contacts (terminals) were designed to help the workers on the shop floor with their manual tasks. The low-insertion force terminals, for instance, have an asymmetrically shape which means that they can only be loaded in the housing’s cavity in the correct way.

 

image

 

This type of tactile feedback works even under adverse shop-floor conditions with noise and distraction.

 

EP 2.5 connector halves are available with 2 to 20 positions. This high number can be utilized to integrate up to 20 discrete wires with 26 to 22 AWG size into a single PC board section of roughly two inches length. As board space is increasingly often at a premium, the EP 2.5 interconnection system offers ideal conditions for  contacting densely packed small boards. EP 2.5 connectors are intermateable with similar products in the market to facilitate simple retrofitting.

  

 

KEY FEATURES

• .100” centerline (2.5 mm)

• 2 - 20 positions for discrete wires AWG 26-22

• Voltage up to 250 VAC

• Current up to 3 A

• Housing locking latch

• Polarization tabs

• Asymmetrical terminals can only be loaded one way

• Low insertion force terminals

• Contact lubrication

 

 

For further information about the products go to Product Page Overview or visit the official website of TE.

 

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.

TE Connectivity and TE connectivity (logo) are trademarks.

 

Attachments:
imageBrochure EP 2.5 Connector Series.pdf