TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog Grace Inertia 3.3 Connectors – TE Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: veronicaluijten
  • Date Created: 2 Oct 2013 3:32 PM Date Created
  • Views 666 views
  • Likes 1 like
  • Comments 0 comments
  • connectors
  • applications_newsletter
  • te_connectivity
  • technolgy
  • consumer_electronics
Related
Recommended

Grace Inertia 3.3 Connectors – TE Connectivity

veronicaluijten
veronicaluijten
2 Oct 2013

image

The Grace Inertia Connector series employs an inertia locking mechanism to simultaneously complete the circuit and then “lock” the connector for ideal mating reliability and prevention of mismatching. These small wire-to-wire connectors can be used in a wide range of large electrical products from home appliances to vending machines, and are a great solution to eliminate human error during assembly. TE also provides the connector in a urethane coating on PCB board for usage in a washing machine or other similar applications.

 

 

BENEFITS

  • The height from PCB to contact is 8mm, preventing urethane coating from flowing into the housing
  • Design assurance for preventing header pin deformation when improper insertion happens
  • Inertia locking mechanism helps prevent connectors from being disconnected during movement or transportation
  • 4 keying methods with different colors avoids blind mating
  • Lanceless contacts prevent snagging or entanglement
  • Dual beam contact design provides good contact and durability
  • Ergonomic design allows easy operation (pulling out manually)
  • Designed to be used with an option terminal position assurance device (TPA), which ensures contacts to be fully seated in the housing

 

APPLICATIONS

  • Washing Machine
  • Household Appliances
  • Urethane Coating on PCB Board

 

Customers who use this product also use:

 

image image image image

 

For further information about the products please contact our Product Information Center (PIC)

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.

TE Connectivity and TE connectivity (logo) are trademarks

Attachments:
imageGrace Inertia 3.3 Connectors ecard2.pdf