TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog ITB (Inverted Thru-Board) card edge connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: veronicaluijten
  • Date Created: 5 Nov 2013 4:03 PM Date Created
  • Views 980 views
  • Likes 0 likes
  • Comments 0 comments
  • connectors
  • circuit
  • te_connectivity
  • technolgy
Related
Recommended

ITB (Inverted Thru-Board) card edge connector

veronicaluijten
veronicaluijten
5 Nov 2013

image

 

TE Connectivity announces the release of the ITB (Inverted Thru-Board) card edge connector, providing a direct power connection between driver boards and the underside of LED array boards. This 2 position, surface mount connector offers
cableless perpendicular mating in a space saving power connection ideal for compact LED assembly designs such as those found in today’s retrofit lamps and bulbs.

 

 

This low profile design extends only 1.5mm above the LED mounted board, minimizing light obstruction and is available in two versions accepting either 1.0mm or 1.2mm thick driver boards

 

 

Benefits

 

• SMT process compatibility save time by eliminating the need for secondary processes

• One piece mating solution for faster and easier assembly operation

• Low profile, rounded corner design minimizes LED light obstruction

• Offered in two versions to accept 1.0 mm or 1.2 mm thick PC boards

• Solderable SMT retainers provide stability during driver board mating and un-mating

• Flat top surface allows for vacuum pick up, supporting automated pick-and-place assembly

•Tape and reel packaging ideal for high speed SMT processing

 

 

Mechanical

• Operating temperature: - 40° to +125°C

• Mating cycles: 5 max.

• Mating force: 20N max

 

 

Materials

 

• Housing: High temperature resistant thermoplastic UL94V0 flammability rating

• Contact:Copper alloy, tin over nickel plating

  

 

Customers who use this product also use:

 

image imageimage  image

 

 

 

For further information about the products please
contact our Product information Center (PIC)

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity
Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks

Attachments:
ITB+Card+Edge+eCard+5.pdf