TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog Micro-MaTch Connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: danielevalenti
  • Date Created: 19 Mar 2013 9:25 AM Date Created
  • Views 689 views
  • Likes 0 likes
  • Comments 0 comments
  • connectors
  • embedded_audio
  • industrial
  • New Product Introductions
  • wired_communication
  • industrial_automation
  • applications_newsletter
  • power
  • te_connectivity
  • technolgy
  • consumer_electronics
Related
Recommended

Micro-MaTch Connectors

danielevalenti
danielevalenti
19 Mar 2013

Miniaturization and the trend toward higher density of electronic functions on a substrate led to the introduction of smaller interconnection systems.

 

 

title

 

The AMP Micro-MaTch connector family, with its contact spacing of 1.27mm, fully complies with the electronic packaging requirements of today and the future. The system offers a range of board and wire connectors, enabling a variety of wire-to-board and board-to-board interconnections. The AMP Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. Due to an additional positioning spring in the female part, relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed. By preventing movements on the contact spot, a gas tight connection can be guaranteed under all circumstances. The contact spring is located in the board connector and not in the cable connector, which is usually the case. The counterpart, incorporated in the cable connector, is a simple pin, either with an insulation displacement section, suitable for the mass termination of cable or with a kinked solder leg to be soldered onto a pc board.

 

The separation of these two basic functions of the contact system (contact force generation and wire termination), enables the independent optimization of both functions and also leads to relatively simple contact shapes. Because of their shapes, contacts can be post-plated, leaving no bare edges in the contact and wire slot area.

 

The contact spring system features an additional spring member (the positioning spring), which compensates positional tolerances. In this way the contact spring can be fully optimized for its basic function, so that the relatively high contact force, required for tin plated contact systems, can be guaranteed under all circumstances.

 

 

title

 

 

For further information about the products go to Micro-MaTch Connectors Overview or visit the official website of TE.

 

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.

Micro-MaTch, TE Connectivity and TE connectivity (logo) are trademarks.

Attachments:
image.050 Centerline Micro-MaTch Connector Series.pdf