TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog Mini K HV Relay – TE Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: veronicaluijten
  • Date Created: 1 Oct 2013 9:55 AM Date Created
  • Views 1036 views
  • Likes 1 like
  • Comments 0 comments
  • applications_newsletter
  • te_connectivity
  • technolgy
Related
Recommended

Mini K HV Relay – TE Connectivity

veronicaluijten
veronicaluijten
1 Oct 2013

image

The Mini K HV supports the connection and disconnection of the traction battery in switching assemblies for hybrid and battery electric vehicles. As a compact precharge relay, the Mini K HV takes over the charging of the filter capacitors over a precharge resistor directly before the operation of the main relay, protecting the main relay’s contacts from extreme inrush currents.

 

With significantly reduced dimensions of 25.5x20.7x19.3mm for the PCB version, the Mini K HV represents a major innovation compared to current precharge relay solutions. A specially optimized design of the switching contacts enables this miniature relay to switch loads of up to 20A at a system voltage of up to 450V. Even under fault conditions, it is able to reliably disconnect the precharge circuit from the traction battery. In addition to the standard version with printed circuit board terminals, it is also available as a plug-in relay with quick-connect terminals.

 

BENEFITS


  • Smallest precharge relay in its class (PCB version)
  • Vast majority of precharge applications in electrical vehicles can be served by the Mini K HV
  • Mini K HV even covers fault break operations of up to 20A at 450VDC
  • Available with PCB and plug-in terminals

 

Customers who use this product also use:

 

 

imageimage image image

 

 

For further information about the products please contact our Product Information Center (PIC)

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.

TE Connectivity and TE connectivity (logo) are trademarks

Attachments:
imageMinikhvflyer.pdf
imageMinikhvpresentation.pdf
MiniKHV+eCard_new2.pdf