TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog Motorman Hybrid Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: danielevalenti
  • Date Created: 25 Mar 2013 12:13 PM Date Created
  • Views 854 views
  • Likes 1 like
  • Comments 0 comments
  • connectors
  • security
  • industrial
  • New Product Introductions
  • wired_communication
  • industrial_automation
  • motor_control
  • protection
  • applications_newsletter
  • power
  • te_connectivity
  • technolgy
Related
Recommended

Motorman Hybrid Connector

danielevalenti
danielevalenti
25 Mar 2013

The fully configurable Motorman solution integrates communication, signal and power for real-time control at higher performance and half the size of current standards.

title

Decentral servo motors are widely used in many industries and are typically connected via a deterministic system and power-fed by a separate cable. The Motorman hybrid connector from TE integrates communication, signal and power transmission of locally controlled motors within a single compact rectangular connector. In addition, two fast Ethernet sockets enable motors to be networked, providing the benefit of real-time automation.

The innovative design and compact size of the Motorman hybrid connector allows for significant space savings in comparison with traditional rectangular industrial connectors. It also helps to keep costs to a minimum by reducing the amount of overall cabling needed as well as shortening cable length.

The Motorman hybrid connector has a rectangular housing and boasts a very compact size, measuring just 41.5 x 22.3 millimeters. The housing and contact insert are fully downward compatible with TE Connectivity’s Q series industrial heavy duty connectors.

title

The connector housing was developed specifically for the space-saving Motorman connector. Its design and assembly strategy follow the requirements of hybrid circular conductors. As cables of this type are fairly inflexible and rigid due to wire bundling, shielding and multiple insulations inside, the Motorman housing aligns with the natural bending geometry of the assembled cable. In contrast to traditional rectangular connectors, the cable does not enter the housing at a right angle but at 100°. This design avoids excessive bending angles at the beginning of the stripped wire section and ensures that the contacts are positioned straight in their cavity. The side access to the housing interior makes the Motorman connector particularly easy to install, even in places which are otherwise difficult to reach.

The cable jacket seal generates two ring shaped lines of compression around the hybrid cable jacket. As the cable is held straight between the two sealing elements, the level of compression is very equally distributed around the jacket circumference. The optimized design permits it to assemble cables of between 13 and 17 millimeters diameter with one size of seal. As the seal is held in place by a latching protective cap, the assembly can take place without a torque-controlled tool.

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

For further information about the products go to Motorman Hybrid Connector Overview and Motorman Page or visit the official website of TE.

 

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
Motorman, TE Connectivity and TE connectivity (logo) are trademarks.

Attachments:
imageENG_DS_2-1773457-1_MOTORMAN_FLYER_0412.pdf