TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog New FASTON terminal combines low insertion force, high performance
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: PIC_Spain
  • Date Created: 21 Apr 2015 1:08 PM Date Created
  • Views 14521 views
  • Likes 0 likes
  • Comments 0 comments
  • terminal
  • te
  • industrial
  • connector
  • appliances
  • connectivity
Related
Recommended

New FASTON terminal combines low insertion force, high performance

PIC_Spain
PIC_Spain
21 Apr 2015

image

FASTON terminal combines low insertion force, high performance

 

 

 

Do you have questions on any TE / AMP brand product?  Ask me!

I am here to answer any questions you may have on TE and AMP brand products.

 

 

 

New FASTON terminal made with an F-spring contact offers improved retention, insertion, and contact-stability benefits compared with other solutions on the market.

 

Product Features

 

·         Low insertion force of only 35N for easy assembly

 

·         Optimum wiping action during contact engagement

 

·         Locking dimple on cantilevered surface maintains contact position

 

·         Small size eases assembly

 

·         High operating temperature for reliability in high-temperature applications

 

·         High current ratings (up to 20A)

 

Applications

 

·         Appliances

 

·         Power tools

 

·         Electric motors

 

·         HVAC

 

·         Lighting

 

·         Automotive

 

·         Industrial machinery

 

·         High temperature designs

 

Documentation & Additional Information

 

·         Find a Part

 

·         Data Sheet

 

·         Get More Information

 

·         Contact Us About This Product

 

 

 


 

 

 

TE Connectivity’s F-Spring Contact FASTON Terminal Combines Low Insertion Force With High Performance

 

- New terminals feature 35N maximum insertion force, excellent retention, low profile, high current, wide temperature range and wide range of wire sizes -

MENLO PARK, California – April 16, 2015 – TE Connectivity (TE), a world leader in connectivity, introduces its FASTON terminal solution made with an F-spring contact that offers improved retention, insertion, and contact-stability benefits compared with other solutions on the market. The terminal’s ergonomic features can help manufacturers provide safe and efficient assembly, which in turn results in end-product reliability and customer satisfaction. The F-spring contact FASTON terminal is suitable for large and small appliances, power tools, electric motors, air conditioning, lighting, automotive, high-temperature designs and many other applications that require long-life interconnections.

TE’s F-spring product offers a low insertion force (LIF) of less than 35N maximum, due to its leaf-spring rolls, flared lead-in, and milled surface. Located on the top and bottom surface, the leaf-spring rolls help provide high normal force in the contact areas and LIF during tab insertion. They also exhibit optimum wiping action during contact engagement. The F-spring contact FASTON terminal also has a locking dimple on a cantilevered surface that works as a safety device to maintain contact position and helps to prevent unintentional disconnection. Moreover, the new terminal offers design engineers the sought-after benefits of small size, a high operating temperature and a high current rating (20A max). Its nickel-plated steel contacts are for 6.35 x 0.8mm tabs according to UL 310 and IEC 61210 Norms.

“We developed our new F-spring contact FASTON terminals to address safety and quality standards that affect a range of applications in many different markets,” said Ugo Aime, TE Connectivity product manager for FASTON terminals in EMEA. “These terminals offer our customers advantages over competitive products, such as higher retention with a tab counterpart, a greater number of mechanical and electrical contact points, tab guidance for easier insertion, and increased mechanical stability in the mated position. Plus, their small profile makes them easy to insert, especially when the mating tabs are located in difficult-to-reach areas.”

TE’s F-spring contact FASTON products are offered in straight and flag versions and are RoHS compliant.

For further information, please visit:
www.te.com/f-spring.

 

     
Contacts:
Media Relations:
Melanie McNulty
TE Connectivity
650-361-2124
melanie.mcnulty@te.com
Product Communications:
Ugo Aime
TE Connectivity
(39) 011-4012281
ugo.aime@te.com

FASTON, TE, TE Connectivity and the TE connectivity (logo) are trademarks of the TE Connectivity Ltd. family of companies. Other products, logos, company names mentioned herein may be trademarks of their respective owners