TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog New Product - UV-Resistant Sealed Circular Plastic Connectors (CPC)
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: veronicaluijten
  • Date Created: 19 Aug 2013 2:28 PM Date Created
  • Views 704 views
  • Likes 1 like
  • Comments 0 comments
  • connectors
  • industrial
  • lighting
  • power
Related
Recommended

New Product - UV-Resistant Sealed Circular Plastic Connectors (CPC)

veronicaluijten
veronicaluijten
19 Aug 2013

image

 

The new Sealed CPC using UL F1-rated resin is ideal for UV resistance in outdoor applications. The UL F1 rating meets industry standards for long-term UV exposure, making the housings suitable for outside applications where parts are subject to frequent or extended periods of exposure to sun light. The new CPC is sealed to IP67 with no additional enclosure needed to protect the mated connector from water exposure, making it easier to install and lowering the cost of installation. The circular configuration requires less space than a rectangular-style connector with an equal number of contacts for an efficient use of space on your equipment.

 

image

Receptacle and plug housings accept Type III+ signal contacts and/or AMP POWERBAND (size 8) contacts. The housings come in three series designed to handle standard signal, power with current up to 50A per contact and combinations of signal and power in the same housing. All housing variations include sealing to IP67. Mounting options include panel mount, free-hanging and wire-to-board.

 

KEY FEATURES:

 

  • F1 rated material withstands UV exposure per industry standards, prolonging equipment life
  • IP67 sealing capability allows equipment usage in wet locations without added cost of supplemental enclosure
  • Circular design maximizes contact density, lowering equipment space requirements for power and signal interconnections

 

 

Customers who use this product also use:

 

imageimageimageimage

 

For further information about the products go to Product Page Overview or visit the official website of TE.

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.

TE Connectivity and TE connectivity (logo) are trademarks

Attachments:
imageUV-Resistant Sealed CPC.pdf