TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog New Product: Introducing PRO BEAM EB16 Optical Termini
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: PIC_Spain
  • Date Created: 21 Apr 2015 1:01 PM Date Created
  • Views 13770 views
  • Likes 0 likes
  • Comments 0 comments
  • connectors
  • industrial
  • optical
  • te_connectivity
Related
Recommended

New Product: Introducing PRO BEAM EB16 Optical Termini

PIC_Spain
PIC_Spain
21 Apr 2015

image

 

ntroducing PRO BEAM EB16 Optical Termini

 

 

Do you have questions on any TE / AMP brand product?  Ask me!

I am here to answer any questions you may have on TE and AMP brand products.

 

 

PRO BEAM EB16 Optical Termini Offers Durability and Ruggedness for M38999 Connectors

 

Product Features

 

·         INDUSTRY STANDARDIZATION
• Selected for the ARINC 845 standard

 

·         DURABLE
• No wear on fiber optic interface
• Very vibration resistant
• Highly resistant to dirt and debris

 

·         REPEATABLE LOW-LOSS PERFORMANCE
• Low sensitivity to thermal fluctuations and interface contamination
• Consistent overall optical “link budget”
• Stable operation over life of system

 

·         EASY TO USE
• Drop-in replacement for M29504/4 and /5 physical contact termini
• Durable non-contacting interface helps ensure ease of use/cleaning
• Simplified cleaning process

 

·         VERSATILE
• Fit standard size 16 cavity
• Field terminable

 

Applications

 

·         Radar and Sensor Systems

 

·         Rugged Network Applications

 

·         Fixed Wing And Rotary Aircraft

 

·         Unmanned Systems

 

·         Commercial Aviation

 

Documentation & Additional Information

 

·         Find a Part

 

·         Contact Us About This Product

 

 

 


 

 

 

HARRISBURG, Pa. – April 21, 2015 – TE Connectivity (TE), a world leader in connectivity, announces its new PRO BEAM EB16 optical termini that bring the durability and ruggedness of expanded beam optical technology to its size 16 contacts. Designed to fit MIL-DTL-38999 Series III size 16 cavities, the termini are a drop-in replacement for physical contact termini. Recently TE’s PRO BEAM EB16 termini was chosen as the ARINC 845 industry standard for rugged optic applications within commercial aviation applications.

 


“The non-contacting interface of optical connections means no wear, which is especially important in high-mating cycle and high-vibration applications,” said Rodney Smith, Product Manager, Global Aerospace, Defense & Marine, TE. “The use of expanded beam optical technology also offers low sensitivity to thermal fluctuations and stable performance over the life of the system.”

 


The termini’s ball lens physically expands and collimates the transmission signal into an optical beam with 30 times its original area to provide easier optical alignment, low sensitivity to contamination, and consistent performance over thermal changes. The beam is then refocused back down onto the core of the receiving fiber.

 


Because the beam size is substantially expanded when traversing the mechanical interface, the signal will not deteriorate by airborne contamination particles of the same size that seriously affect the performance of the PC connection.

 


The PRO BEAM EB16 termini is field terminable and is intended for a variety of commercial and military aerospace applications including fixed wing and rotary aircraft, unmanned aerials systems and radar and sensor systems.

 


For more information on TE’s optical termini, visit our product page or contact the Product Information Center at 1-800-522-6752.
PRO BEAM, TE, TE Connectivity and the TE connectivity (logo) are trademarks of the TE Connectivity Ltd. family of companies.

 

ABOUT TE CONNECTIVITY
TE Connectivity (NYSE: TEL) is a $14 billion global technology leader. Our connectivity and sensor solutions are essential in today’s increasingly connected world. We collaborate with engineers to transform their concepts into creations – redefining what’s possible using intelligent, efficient and high-performing TE products and solutions proven in harsh environments. Our 80,000 people, including 7,500 design engineers, partner with customers in over 150 countries across a wide range of industries. We believe EVERY CONNECTION COUNTS – www.TE.com.

 

# # #
Contacts: Media Relations:
Todd Scott
+1-717-652-0100 x190
tscott@sacunas.net

 

Product Communications:
Claudia Wiedmann
+49 162 2066266
cwiedmann@te.com

Dale F. Reeves
+1-717-986-7316
dale.reeves@te.com