TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog SOLARLOK PV4 connector – TE Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: veronicaluijten
  • Date Created: 2 Sep 2013 7:44 PM Date Created
  • Views 904 views
  • Likes 0 likes
  • Comments 0 comments
  • lighting
  • tyco_electronics
  • industrial_automation
  • power
  • te_connectivity
Related
Recommended

SOLARLOK PV4 connector – TE Connectivity

veronicaluijten
veronicaluijten
2 Sep 2013

image

The SOLARLOK PV4 connector is the sophisticated connectivity solution for thin-film and crystalline panel manufacturers and installers. This robust and weather-proof, IP68 compliant connector is engineered for reliable performance in demanding and harsh environments. With its audible snap-in and lock feature, the connector withstands accidental pulls without any interruptions and provides a stable and safe connection. This SOLARLOK solution, which is easy to assemble with industry standard tools, offers low-contact resistance and thus maximizes the total power output.

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

BENEFITS

•Design withstands accidental pulls and increases reliability even in demanding environments

•One of highest IP68 protection in its class ensures longer product lifetime expectancy

•Quick and easy assembly leads to less maintenance and improved system performance

•Conformance with NEC 2008/11 requirement

 

 

image

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

ELECTRICAL

 

•UL 20 A and TÜV 35 A for 4.0 mm2 (at 85 °C)

•UL 30 A and TÜV 40 A for 6.0 mm2 (at 85 °C)

•Rated Voltage: 600 V / 1000 V (UL); 1000 V (TÜV)

•Contact Resistant: 0.50 mΩ typical

 

MECHANICAL

 

•Product Dimensions: L 62.5 mm x W 24.5 mm

•Diameter: 18.7 mm (.74 inch)

•Protection Degree: IP 68 (1 m/24 hr)

 

 

Customers who use this product also use:

imageimageimage

 

For further information about the products go to Product Page Overview or visit the official website of TE.

 

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.

TE Connectivity and TE connectivity (logo) are trademarks.

Attachments:
imageSOLARLOK PV4 connector ecard.pdf