TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog Solderless LED Sockets – TE Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: veronicaluijten
  • Date Created: 5 Sep 2013 7:41 PM Date Created
  • Views 772 views
  • Likes 0 likes
  • Comments 0 comments
  • lighting
  • energy
  • te_connectivity
  • technolgy
Related
Recommended

Solderless LED Sockets – TE Connectivity

veronicaluijten
veronicaluijten
5 Sep 2013

TE Solderless LED Sockets allow the direct attachment of LEDs to a heat sink using standard screws instead of soldering. The TE Solderless LED Socket, Type SMIZ is a quick termination connector system for use with the Sharp Mini Zenigata LED. This two piece connector assembly features the TE poke-in wire termination for 24 AWG wire.

 

image

Termination to the Mini Zenigata LED is simplified with locating features that position the LED into the socket during the assembly process. This socket allows the LED to be directly attached to the heatsink using two standard (M2) screws.

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

                                                                                              

 

KEY FEATURES

•Solderless termination to Sharp Mini Zenigata LED array series, p/n’s GW5Bxxxxxxx

•Poke in 24AWG solid tin wire termination

•UV resistant housing material

•Two screw attachment to heat sink using M2 screws

•Locator posts on housing to aid in positioning connector on heat sink

• RoHS complaint

 

 

APPLICATIONS


•LED replacement lamp indoor and outdoor lighting

•Architectural illumination

•Reading lamps

•Spotlights

•Sign and symbol luminaires

•Pendant lights

•Mobile lighting

 

For further information about the products go to Product Page Overview or visit the official website of TE.

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.

TE Connectivity and TE connectivity (logo) are trademarks.

Attachments:
imageSolderless LED Sockets.pdf