TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum Custom connectors to meet customer demand
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 20 subscribers
  • Views 275 views
  • Users 0 members are here
  • connector
  • custom
  • manufacturer
Related

Custom connectors to meet customer demand

e14 Contributor
e14 Contributor over 13 years ago

For most connector manufacturer, they are likely to have such an area, which is the custom connector, including according to customer requirements, design to produce high-end connectors, such as R022 miniature connector, it is a typical custom connectors, brief introduction as follows:

■ Contacts:16,25,30,36,50 pins,etc.

■ Solid pin and spring wire socket , small shape, high reliability

       of connecting

■ Sectional area of the cable 0.035mm2 ~0.1mm2

■ This product is mainly used to connect the connection of computer PCB 

        or electric appliance

    ■ Standard: E/SC-A(05)-87-2007

 

Environment temperature:

-65℃ ~125℃

Relative humidity:

95% when 40℃

Low air pressure:

1.33kPa 150V

Vibration:

10Hz ~ 2000 Hz  147m/s2

Shock:

980 m/s2 6ms

Rated current:

1A

Contact resistance:

≤10mΩ

Insulation resistance:

≥5000MΩ ( sea level)

Dielectric strength:

1000V

Durability:

500 times