TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum Eurocard Connectors for computers by TE Connectivity (extended)
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 20 subscribers
  • Views 397 views
  • Users 0 members are here
  • connectors
  • 60603
  • high_current
  • eurocard_connector
  • din
  • connector
  • economical_motherboard
  • cable_to_board
  • flame_retardent
  • iec
  • eurocard
  • tyco_electronics
  • wire_to_board
  • computers
  • two_piece_reliability
  • ribbon
  • 41612
  • 60603-2
  • te_connectivity
  • specifications
  • board_to_board
Related

Eurocard Connectors for computers by TE Connectivity (extended)

sanderjwitteveen
sanderjwitteveen over 12 years ago

.100 & .200 Centerline DIN 41612 Connectors (Eurocard) Product Line Information

.100 & .200 Centerline DIN 41612 Connectors (Eurocard) Product Family Search | Product Feature Selector 

 

Eurocard Connectors

image

Product Facts

  • Meets DIN 41612 and IEC 603-2
  • Two-piece reliability
  • Polarized housings
  • Flame retardant
  • Types B, C, D, F, G, M, Q and R
  • Standard DIN sizes as well as half sizes, and expanded sizes
  • AMP ACTION PIN post assemblies for reliability and economical motherboard assembly
  • Various solder post lengths
  • Selective contact loading
  • Global manufacturing capability
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476image
  • Certified by Canadian Standards Association, File No. LR 7189image

 

 

Description

AMP Eurocard Connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 603-2 two-piece connectors with the universally known quality, service and delivery of AMP products. The Eurocard Connectors meet DIN 41612 and IEC 603-2 specifications.AMP has worldwide manufacturing capabilities for Eurocard products including standard board-to-board, wire-to-board, ribbon cable-to-board and high current connectors as well as other product configurations.

Eurocard Connectors for Common Bus System Application

The Eurocard Connectors listed below provide high reliability and economy in packages compatible with the industry standard for printed circuit board computer backplane bus system application.

Common Bus SystemsAMP Eurocard Connectors
STE BusType B, 64 Position
CIMBUSType B, 64 Position
FUTUREBUSType C, 96 Position
VMEbusType C, 96 Position
MULTIBUS (II)Type C, 96 Position
NUBUSType C, 96 Position
VXI BusType C, 96 Position

Need more information?

Call the AMP Product Information Center: 1-800-522-6752.

The Product Information Center is staffed with specialists well versed in all AMP products. The Center can provide you with:

  • Engineering Support
  • Catalogs
  • Technical Documents
  • Product Samples
  • AMP Authorized Distributor Locations
  • AMP Fax Service 24 Hours a Day

 

 

Dimensioning:

Dimensions are in millimeters and inches. Values in brackets are inch equivalents. Metric symbols used are:

mm2 (square millimeter)

mm (millimeter)

C (Celsius)

N (newton)Note: Dimensions in this catalog are for reference purposes only. Customer drawings are available upon request.Specifications subject to change.

Consult AMP Incorporated for latest design specifications.Copyright Copyright 1991 and 1995 by AMP Incorporated. All Rights Reserved.

AMP, ACTION PIN, AMP-LATCH, AMPMODU and EUROLATCH are Trademarks.

MULTIBUS is a trademark of Intel Corporation

SUN is a trademark of Microsystems, Inc.

APOLLO is a trademark of Apollo Computer, Inc.Produced under a Quality Management System certified to ISO 9001image

 

A copy of the certificate is available upon request.

  • Eurocard: Enhanced Connectors General Information
  • Eurocard: DIN 41612 Performance Levels General Information
  • Eurocard: Current Carrying Capacity General Information
  • Eurocard: Mating Conditions
  • Eurocard: Electrical Data for Enhanced Eurocard Connectors
  • Eurocard: MFBL (Make First/Break Last) Connector System General Information
  • Eurocard: AMP ACTION PIN Press-Fit Contacts General Information (Plated-Through Hole)
  • Eurocard: AMP ACTION PIN Press-Fit Contacts General Information (Principle)
  • Eurocard: AMP ACTION PIN Press-Fit Contacts General Information (PC Board Thickness)
  • Eurocard: Application Tooling for Eurocard Connectors with ACTION PIN Contacts General Information
  • Eurocard: Application Tooling for Eurocard Connectors with ACTION PIN Contacts General Information Continued
  • Eurocard: Application Tooling for Eurocard Connectors with ACTION PIN Contacts General Information Continued
  • Eurocard: Technical Documents
  • Erurocard: AMP Packaging Systems
  • Eurocard: AMP Interconnection Systems
  • IEC (Eurocard) Connectors: General Information
  • Eurocard Type M Connectors and RS-System .100 Centerline - 3 Row Signal, Power, Coax - General Information

For further information about the products please
contact our Product information Center (PIC)

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity
Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks