TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum New Product: Introducing the Inverted Thru Board Card Edge & Poke In Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 20 subscribers
  • Views 241 views
  • Users 0 members are here
  • connectors
  • industrial
  • lighting
  • smt
  • pcb
  • New Product Introductions
  • led
  • te_connectivity
  • technolgy
  • poke-in
Related

New Product: Introducing the Inverted Thru Board Card Edge & Poke In Connector

PIC_Spain
PIC_Spain over 12 years ago

New Product: Introducing the Inverted Thru Board Card Edge & Poke In Connector

 

http://www.te.com/en/about-te/news/new-products/2013/itbcardedgeandpokein.html

 

image

 

The Inverted Card Edge and Poke-In Platform Connectors provide 3.0 mm creep and clearance from all other conductive components on FR4 and metal clad printed circuit boards. The 2 position connectors share the same printed circuit board footprint while offering flexibility in providing either a direct power driver board one piece mating solution or a poke-in wire connection to the underside of the LED array boards.

Product Features

  • The ITB connectors are surface mounted at the same time as other devices on the PCB eliminating secondary processes
  • Low profile, space-saving connector designed with and without a cover. The 1.55 mm without cover or 1.90 mm with cover height above the PCB minimizes LED light obstruction.
  • Surface mount hold downs provide stability during driver board mating, un-mating and poke-in mating.
  • Flat top surface allows for vacuum pick up
  • Tape and reel packaging for high speed SMT processing
  • Designed with round corners to minimize shadowing
  • Both the Inverted Poke-in and Inverted Card Edge Connectors are available with an optional cap that provides for a touch safe design once soldered to the printed circuit board

Applications

  • Retrofit LED Bulbs
  • Track Lighting
  • Spot Lights
  • Down Lights

 

Do you have questions on any TE / AMP brand product?  Ask me!

 

 

 

I am here to answer any questions you may have on TE and AMP brand products.

 

 

Attachments:
imageENG_DS_1-1773721-1_ICE_IPE_BROCHURE_1123_1-1773721-1_ICE_IPE__2PG_10_2013_Rev6[1].pdf