TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum New Product: SESD Devices Help Designers Solve Complex ESD and Surge Protection Challenges
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • State Not Answered
  • Replies 0 replies
  • Subscribers 20 subscribers
  • Views 299 views
  • Users 0 members are here
  • New Product Introductions
Related

New Product: SESD Devices Help Designers Solve Complex ESD and Surge Protection Challenges

PIC_Spain
PIC_Spain over 12 years ago

Fullscreen contentimage_30767.html Download
<html><head><title>Jive SBS</title></head>
<body><font face="arial,helvetica,sans-serif">
<b>Error</b><br><font size="-1">
An general error occurred while processing your request.
</font></font></body></html>

 

 

 

Do you have questions on any TE / AMP brand product?  Ask me!

 

I am here to answer
any questions you may have on TE and AMP brand products.

 

Enhanced Silicon ESD devices offer 20kV air discharge rating for more robust protection in automobile, consumer and computing designs

Product Features

  • ESD: 20kV contact / ±20kV and ±22kV air discharge per IEC61000-4-2
  • Surge: 2.5A (max) @ (tp=8x20ms) per IEC61000-4-5

Applications

  • Consumer
  • mobile and portable electronics
  • Tablet PC and external storage with high-speed interfaces
  • Applications requiring high ESD performance in small packages

Documentation & Additional Information

  • Find a Part
  • Get More Information
  • Contact Us About This Product

 


 

Menlo Park–March 18, 2014–Design engineers are well aware that providing ESD (electrostatic discharge) protection according to the IEC’s 61000-4-2 standard can fall short when guarding against the more severe damage caused by charged board events (CBEs). These extremely strong surge events are distinguished by a high peak current and fast rise time and can damage the I/O ports of smartphones, tablets, automotive infotainment devices and other sensitive electronics. Recognizing this, TE Connectivity’s Circuit Protection business unit has introduced a new family of silicon ESD (SESD) devices. Exhibiting ±20kV and ±22kV air discharge ratings – which go well beyond the IEC’s 8kV contact and 15kV air discharge standards – these devices help designers solve the pervasive protection challenge caused by CBEs.
“When working with design engineers we found that the IEC’s standard for ESD protection didn’t address the real problem of charged board events, or CBEs, that can result in product failures,” said Nicole Palma, product manager for TE Circuit Protection. “Rising to this challenge, we enhanced our existing line of small, low-cap SESD devices to provide 20kVand higher surge capabilities. This more robust protection helps manufacturers increase product reliability and minimize field returns – key considerations in the fiercely competitive computing, mobile, consumer and automotive markets.”
The new-generation SESD products come in both uni-directional and bi-directional configurations and are 1, 2, and 4-channel devices. They are available in tiny 0201and 0402 sizes and standard flow-through packages. In addition to offering 20kV contact discharge, the devices’ surge capability (2.2A for 4-channel array and 2.5A for 1-and 2-channel devices) help provide more robust performance.
The SESD devices’ input capacitance 0.15pF (bi-directional) and 0.30pF (uni-directional), at the high frequency spectrum, helps meet USB, HDMI, eSATA and other high-speed signal requirements. Their low clamping voltage (<15V) helps facilitate fast turn-on time and minimize energy let-through to sensitive down-stream chipsets. Moreover, the very low leakage current (50nA) of SESD devices helps reduce power consumption in applications where energy savings is imperative.
For further information or technical assistance, call (800) 227-7040, or visit www.circuitprotection.com. To find a sales representative in your area, please go to: www.circuitprotection.com/contactus.asp.
Model(s): 
Single Channel Devices:
• SESD0201X1UN-0030-088 – Uni-di, 0201 size, 0.30pF (typ) Input Cp,  8.8V (typ) VBR
• SESD0201X1BN-0015-096 – Bi-di, 0201 size, 0.15pF (typ) Input Cp, 9.6V (typ) VBR
• SESD0402X1UN-0030-088 – Uni-di, 0402 size, 0.30pF (typ) Input Cp, 8.8V (typ) VBR
• SESD0402X1BN-0015-096 – Bi-di, 0402 size, 0.15pF (typ) Input Cp, 9.6V (typ) VBR
Multi-Channel Devices:
• SESD0402Q2UG-0030-088 –Uni-di, 0402 size, 0.30pF (typ) Input Cp, 8.8V (typ) VBR
• SESD1004Q4UG-0030-088 –Uni-di, 1004 size, 0.30pF (typ) Input Cp, 8.8V (typ) VBR
Price:            Available upon request
Availability:   Samples available now
Delivery:       12 weeks, ARO

 

 

Do you have questions on any TE / AMP brand product?  Ask me!

 

  

I am here to answer
any questions you may have on TE and AMP brand products.