TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum New Product: Introducing the Inverted Thru Board Card Edge & Poke In Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • State Not Answered
  • Replies 0 replies
  • Subscribers 20 subscribers
  • Views 342 views
  • Users 0 members are here
Related

New Product: Introducing the Inverted Thru Board Card Edge & Poke In Connector

PIC_Spain
PIC_Spain over 12 years ago

image

 

 

Do you have questions on any TE / AMP brand product?  Ask me!

 

I am here to answer
any questions you may have on TE and AMP brand products.

 

 

Introducing the Inverted Thru Board Card Edge & Poke In Connector

 

The Inverted Card Edge and Poke-In Platform Connectors provide 3.0 mm creep and clearance from all other conductive components on FR4 and metal clad printed circuit boards. The 2 position connectors share the same printed circuit board footprint while offering flexibility in providing either a direct power driver board one piece mating solution or a poke-in wire connection to the underside of the LED array boards.

Product Features

  • The ITB connectors are surface mounted at the same time as other devices on the PCB eliminating secondary processes
  • Low profile, space-saving connector designed with and without a cover. The 1.55 mm without cover or 1.90 mm with cover height above the PCB minimizes LED light obstruction.
  • Surface mount hold downs provide stability during driver board mating, un-mating and poke-in mating.
  • Flat top surface allows for vacuum pick up
  • Tape and reel packaging for high speed SMT processing
  • Designed with round corners to minimize shadowing
  • Both the Inverted Poke-in and Inverted Card Edge Connectors are available with an optional cap that provides for a touch safe design once soldered to the printed circuit board

Applications

  • Retrofit LED Bulbs
  • Track Lighting
  • Spot Lights
  • Down Lights

Documentation & Additional Information

  • Product Brochure
  • Find a Part
  • Get More Information
  • Contact Us About This Product

 


 

NEW INVERTED THRU BOARD CONNECTORS DELIVER LOW-PROFILE,
SPACE-SAVING SOLUTION FOR LED LIGHTING APPLICATIONS
-- TE Connectivity’s Inverted Card Edge and Poke-In Platform Connectors Provide 3.0mm Creep and Clearance from Conductive Components  --
DARMSTADT, Germany – Nov. 26, 2013 – TE Connectivity (TE), a world leader in connectivity, announces the new Inverted Thru Board (ITB) Card Edge and Poke-in Platform Connectors that provide a low-profile and increased power delivery solution for LED lighting applications.
The ITB Card Edge and ITB Poke-in Platform Connectors are two-position connectors that share the same PC board footprint while offering flexibility in providing either a direct card edge mating solution or a poke-in wire connection to the underside of the LED array boards. The connectors provide 3.0mm creep and clearance from other conductive components on FR4 and metal-clad PC boards making them suitable for higher voltage designs.
“These new connectors were designed to be assembly-friendly; they have a flat top surface which allows vacuum pick up,” said Alex Hunt III, Global Product Manager, TE Connectivity Intelligent Buildings. “And with the unique method of underside board mating, it simplifies the power delivery into LED arrays by eliminating various top surface wire management issues.”
Protruding only 1.55mm above the printed circuit board without a cover and 1.99mm with a cover, LED light obstruction due to the connector is minimized. To further optimize system optical performance, the connector is designed with rounded corners to minimize shadowing from the light emitting surface. Additional design features include surface mount hold-downs which provide stability during processing and during driver board mating and unmating in the card edge version and during wire insertion in the poke-in version.
The ITB Card Edge Connector is offered in two versions to accommodate board thicknesses of 1.0mm or 1.6mm. The ITB Poke-in accommodates 18AWG-22AWG or 22-26 AWG wire and features an integral wire insulation guide barrel to aid wire termination. The connectors are ideal for retrofit LED bulb applications as well as in track, spot, and down light applications.
For more information on TE's ITB Card Edge and Poke-in Platform Connectors, visit the ITB Card Edge and Poke-in Platform Connectors page or contact the Product Information Center at 1-800-522-6752.
TE Connectivity and the TE connectivity (logo) are trademarks of the TE Connectivity Ltd. family of companies.
About TE Connectivity
TE Connectivity (NYSE: TEL) is a $13 billion world leader in connectivity. The company designs and manufactures products at the heart of electronic connections for the world’s leading industries including automotive, energy and industrial, broadband communications, consumer devices, healthcare, and aerospace and defense. TE Connectivity’s long-standing commitment to innovation and engineering excellence helps its customers solve the need for more energy efficiency, always-on communications and ever-increasing productivity. With nearly 90,000 employees in over 50 countries, TE Connectivity makes connections the world relies on to work flawlessly every day. To connect with the company, visit: www.te.com.
Attachments:
imageENG_DS_1-17734437-7_PRODUCT_INFORMATION_CENTERS_0810.pdf