TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum New Product: CLOUDSPLITTER SMT Jack
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • State Not Answered
  • Replies 0 replies
  • Subscribers 20 subscribers
  • Views 603 views
  • Users 0 members are here
  • New Product Introductions
Related

New Product: CLOUDSPLITTER SMT Jack

PIC_Spain
PIC_Spain over 12 years ago

 

image

 

CLOUDSPLITTER SMT Jack

 

 

The CLOUDSPLITTER SMT modular jack meets Cat5e performance per EIA-568-C.1. The CLOUDSPLITTER SMT Modular Jack is lead-free, reflow solder capable, and accepts the standard RJ 45 shielded plug. The modular jack contains status LED indicators for link activity and network speed verification.

Product Features

  • EIA 568-C.2 Cat5e Ethernet compliant jack
  • Shipped on tape and reel for high volume manufacturing
  • Shielded SMT Jack provides higher signal performance
  • Status LED indicators included in green/ orange and yellow
  • RoHS / Reach compliant
  • Lead- free reflow solder capable to withstand higher temperatures
  • Accepts standard RJ 45 shielded plug

Applications

  • Audio visual equipment
  • Industrial equipment
  • Lighting Controls
  • Network servers
  • Security systems
  • Set top boxes
  • Telecommunications
  • Vending machines
  • Video surveillance equipment
  • Wireless network transceivers

Documentation & Additional Information

  • Product Brochure
  • Find a Part
  • Get More Information
  • Contact Us About This Product

 


 

TE CONNECTIVITY ANNOUNCES CLOUDSPLITTER CONNECTOR SYSTEM
New single cable solution for delivering high-speed networking performance and power technology
Darmstadt, Germany-1-July-2013- TE Connectivity (TE), one of the world’s market leaders in connectivity solutions, today announced the release of the CLOUDSPLITTER Connector System. The CLOUDSPLITTER connector system is a single cable solution for powered devices that delivers Cat5e performance and up to 250 watts of power over a single cable.
The system is RoHS/REACH compliant, designed to meet UL444 and utilizes CM rated cable. It is ideal for use in video surveillance over IP networks, intelligent building management, factory automation and wireless network transceivers. The CLOUDSPLITTER SMT cable plug combines eight 26AWG stranded signal conductors and two 18AWG stranded power conductors in shielded or unshielded configurations.  The SMT jack is backward compatible and accepts a CLOUDSPLITTER plug or a standard RJ 45 shielded plug. Its integrated power contacts provide DC power at 5A and up to 50 VDC. Two LED lights are included in the jack assembly for standard data transmit and receive indication. The CLOUDSPLITTER connector system’s unitized connection approach combines two connections into a single product to provide a power and data solution for devices.
For more product information, please contact your local TE Product Information Center or visit www.te.com.
Attachments:
imageENG_DS_1-17734437-7_PRODUCT_INFORMATION_CENTERS_0810.pdf