TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum New Product: Introducting High Speed Multiple I/O Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • State Not Answered
  • Replies 0 replies
  • Subscribers 16 subscribers
  • Views 321 views
  • Users 0 members are here
  • connectors
  • high-speed
  • i/o
  • New Product Introductions
  • te_connectivity
Related

New Product: Introducting High Speed Multiple I/O Connector

PIC_Spain
PIC_Spain over 11 years ago


image

 

 

 

Do you have questions on any TE / AMP brand product?  Ask me!

 

 

I am here to answer any questions you may have on TE and AMP brand products.

 

TE’s High Speed Multiple I/O product provides several industry-defined, value-added features, including rapid charging (according to electrical requirements of Micro USB Power Delivery at 3A), verification of performance at higher speeds up to 10Gbps.

Product Features

  • Backwards Compatible to Micro USB2.0 plug
  • Similar size requirement as Micro USB2.0 plug
  • Meets USB3.1 speed requirements at 10Gb/s
  • USB PD (Power Delivery) capable at 3A
  • Max 20V according to USB PD specification
  • Optional additional power or MHL/MyDP contacts allow for running either 5A of power or video signals through 4 additional dedicated contacts
  • Reinforcement plate to avoid damage to receptacle during abuse situations

Applications

  • Smartphone
  • Tablet
  • Digital Camera
  • Portable Storage
  • Navigation
  • Wearables

Documentation & Additional Information

  • Find a Part
  • Data Sheet
  • Get More Information
  • Contact Us About This Product

 


 

SHANGHAI – Jun 4, 2014 – Adding another I/O (input/output) connector solution for slimmer mobile and wearable devices to its portfolio, TE Connectivity (TE), a world leader in connectivity, today introduced one of the industry’s first high-speed multiple I/O products to transfer USB 3.1 signals in a Micro USB 2.0 form factor. The new product addresses the growing demand for mobile devices to have more increased functionality, higher speed and larger screens that require high-power battery consumption.
“TE has engineered this new multi I/O connector to handle data up to 10Gbps for USB 3.1 super speed and 3A of power as standard — all this in a Micro USB 2.0-sized interface,” said Egbert Stellinga, product manager, TE Consumer Devices. “In addition to delivering high speed, the connector's small size, compatibility, durability and improved EMI performance present key advantages for use in small-size, battery-operated portable devices such as mobile phones, tablets, digital cameras, navigation devices, media players and wearable devices. This product allows our customers to run high-speed data, video and power charging through one single connector.”
The high-speed multiple I/O connector receptacle is only 7.52mm wide, the same width as a standard Micro USB 2.0 receptacle, and comes with various pin position options such as 5+4 and 5+8 to meet the customer’s need for speed, video and power. The product provides several industry-defining, value-added features, including higher speed from USB 3.0 (5Gbps) up to USB 3.1 (10Gbps), economical power delivery (rapid charging with a 3A battery charger at one-third the standard USB 2.0 charging time and 2A additional power over four optional additional pins), and external video display connectivity including Mobility DisplayPortTm (MyDP) and MHLRegistered (Mobile High-Definition Link) capability. The multiple I/O receptacle also offers backward compatibility with standard Micro USB 2.0 plugs.
TE Connectivity and the TE connectivity (logo) are trademarks of the TE Connectivity Ltd. family of companies. Other logos, product and/or company names might be trademarks of their respective owners.
ABOUT TE CONNECTIVITY
TE Connectivity (NYSE: TEL) is a $13 billion world leader in connectivity. The company designs and manufactures products at the heart of electronic connections for the world’s leading industries including automotive, energy and industrial, broadband communications, consumer devices, healthcare, and aerospace and defense. TE Connectivity’s long-standing commitment to innovation and engineering excellence helps its customers solve the need for more energy efficiency, always-on communications and ever-increasing productivity. With nearly 90,000 employees in more than 50 countries, TE Connectivity makes connections the world relies on to work flawlessly every day. To connect with the company, visit: www.TE.com.