TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum New Product: Introducing Next Generation EVC 250 Main Contactor
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • State Not Answered
  • Replies 0 replies
  • Subscribers 20 subscribers
  • Views 620 views
  • Users 0 members are here
  • connectors
  • industrial
  • New Product Introductions
  • interconnects
  • te_connectivity
  • technolgy
Related

New Product: Introducing Next Generation EVC 250 Main Contactor

PIC_Spain
PIC_Spain over 12 years ago

Do you have questions on any TE /
AMP brand product?  Ask me!

 

 

I am here to answer any questions you may have on TE and
AMP brand products.

 

image

 

The new EVC 250 main contactor (EVC 250) has specifically been designed for use in hybrid, full-electric and fuel cell vehicles, as well as in vehicle charging systems and works without pressurized contact chambers.

Product Features

  • Compact high voltage main contactor
  • Voltage rating up to 450VDC
  • Continuous current up to 250A at 85°C
  • Short circuit carry currents up to 6kA

Applications

  • DC high voltage applications as main contactor in:
  • Hybrid vehicles
  • Full battery electric vehicles
  • Fuel-cell cars
  • DC battery charging systems

Documentation & Additional Information

  • Find a Part
  • Data Sheet
  • Contact Us About This Product

 


 

TE Connectivity introduces the EVC 250 main contactor (EVC 250), a next generation product specifically designed for use in hybrid, full-electric and fuel cell vehicles, as well as in vehicle charging systems.  The EVC 250 contactor works without pressurized contact chambers.
The new EVC 250 features larger contact gaps, optimized switching dynamics, high performance arc suppressing magnets and other measures to effectively control the switching arc. The contactor achieves continuous current ratings of 250A which ensures a safe short circuit carry capability of 6kA and complies with the demanding switching requirements in hybrid and electric vehicles. Service replacement due to pressure loss or gas leaking is no longer necessary.
This innovative design allows for compact dimensions of only 93 x 55.3 x 49.8mm (3.7 x 2.2 x 2.0”). Due to the contactor’s simplified construction, with optimized parts, the EVC 250 can allow for a fully automated production. In addition to the standard version with separate coils for pull-in and hold with automatic, internal switch, a second version with single coil for pulsed excitation (PWM) is also available. The EVC 250 fulfills the insulation requirements of IEC 60664.
For further information or product assistance please contact Roman Dietrich roman.dietrich@te.com and visit http://www.te.com/en/product-launch/evc-250.html
About TE Connectivity
TE Connectivity (NYSE: TEL) is a $13 billion world leader in connectivity. The company designs and manufactures products at the heart of electronic connections for the world’s leading industries including automotive, energy and industrial, broadband communications, consumer devices, healthcare, and aerospace and defense. TE Connectivity’s long-standing commitment to innovation and engineering excellence helps its customers solve the need for more energy efficiency, always-on communications and ever-increasing productivity. With nearly 90,000 employees in over 50 countries, TE Connectivity makes connections the world relies on to work flawlessly every day. To connect with the company, visit: http://www.TE.com/.
EVC, TE (logo) and TE Connectivity are trademarks of the TE Connectivity Ltd. family of companies. Other product names, logos or company names might be trademarks of their respective owners.
While TE has made every reasonable effort to ensure the accuracy of the information in this editorial, TE does not guarantee that it is error-free, nor does TE make any other representation, warranty or guarantee that the information is accurate, correct, reliable or current. TE reserves the right to make any adjustments to the information contained herein at any time without notice. TE expressly disclaims all implied warranties regarding the information contained herein, including, but not limited to, any implied warranties of merchantability or fitness for a particular purpose. The dimensions in this editorial are for reference purposes only and are subject to change without notice. Specifications are subject to change without notice. Consult TE for the latest dimensions and design specifications.