TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum New Product: Easy-to-install connector system safely and reliably ensures communication in harsh industrial environments
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • State Not Answered
  • Replies 0 replies
  • Subscribers 20 subscribers
  • Views 431 views
  • Users 0 members are here
  • connectors
  • industrial
  • New Product Introductions
  • interconnects
  • te_connectivity
  • technolgy
Related

New Product: Easy-to-install connector system safely and reliably ensures communication in harsh industrial environments

PIC_Spain
PIC_Spain over 12 years ago

Do you have questions on any TE /
AMP brand product?  Ask me!

 

 

I am here to answer any questions you may have on TE and
AMP brand products.

 

image

 

 

The newly expanded, easy-to-install M8/M12 connector system offers design engineers a reliable and complete solution to decrease downtime in industrial environments and supports higher bandwidth needs, meeting the requirements of up to 10 Gb/s.

Product Features

  • Full industry standard solution including quick turn
  • Prototype cable assemblies
  • Easily installable connector system
  • X-coded connectors support higher bandwidth needs of up to 10 Gb/s
  • Quick and secure connection
  • Environment protection IP67 and IP68
  • Backwards compatible
  • Reliable communication with reduced downtime in industrial and harsh environments

Applications

  • Industrial Automation
  • Automobile Manufacturing
  • Machine Tools
  • Factory Automation Machines
  • Semiconductor Manufacturing
  • Manufacturing of Solenoid and Sensor valves

Documentation & Additional Information

  • Find a Part
  • Get More Information
  • Contact Us About This Product

 


 

Darmstadt, Germany – 02 June 2014 – TE Connectivity (TE), a world leader in connectivity, has launched a new connector system for machine industrial automation and control applications.
The newly expanded, easy-to-install M8/M12 connector system offers design engineers a reliable and complete solution to decrease downtime in industrial environments and supports higher bandwidth needs, meeting the requirements of up to 10 Gb/s.
The new system includes an extensive range of board and field installable connectors, cable assemblies and IO boxes. Key applications include: industrial automation, automobile manufacturing, machine tools , semiconductor manufacturing, factory automation machines, vision systems, and manufacturing of solenoid and sensor valves. The system is also sufficiently robust for use in harsh commercial applications such as outdoor data communications, outdoor telecoms, and advanced traffic monitoring.

Designed to meet IEC-61076-2-101, the new M8/M12 Connector System is also well suited for applications outside the traditional industrial environment, offering benefits wherever a compact reliable connection system with IP67 and IP68 environment protection is required.

Introducing the new product range, Eric Leijtens, global product management leader, TE Connectivity said, “At TE, we understand that different applications and industries have various requirements. However, the one thing they have in common is that the communication needs to work consistently and flawlessly. The new M8/M12 system fully complements our industrial communications portfolio and enables us to offers customers a solution that is time-saving and error-free, both now and in the future.”

TE’s broad solution provides customers with shielded, unshielded and customized cable assembly options in both Cat5e and Cat6A types, offering different lengths and temperature resistance.  While the passive distribution boxes offer reduced cabling and ease of installation and maintenance, the range of straight, angled, LED, multiposition and high-speed connectors provide a solution for many industrial applications.

For more information on the new M8/M12 system, please visit www.te.com/products/m8-m12.