TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum New Product: Nickel PTFE-Plated DEUTSCH 38999 Connectors Offer Alternative to Cadmium
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • State Not Answered
  • Replies 0 replies
  • Subscribers 20 subscribers
  • Views 525 views
  • Users 0 members are here
  • connectors
  • te
  • cable
  • connection
  • tech
  • connectivity
Related

New Product: Nickel PTFE-Plated DEUTSCH 38999 Connectors Offer Alternative to Cadmium

PIC_Spain
PIC_Spain over 11 years ago


Nickel PTFE-Plated DEUTSCH 38999 Connectors Offer Alternative to Cadmium

 

 

image

 

 

 

Do you have questions on any TE / AMP brand product?  Ask me!

 

I am here to answer any questions you may have on TE and AMP brand products.

 

 

TE Connectivity announces a new RoHS-compliant nickel PTFE plating for its DEUTSCH standard MIL-DTL-38999 Series III connectors.

Product Features

  • Withstands 500-hour salt spray for corrosion resistance in harsh environments
  • Lightweight aluminum shell with high performance cadmium-free plating
  • Provides required performance while respecting environmental standards
  • RoHS compliant plating to replace cadmium
  • Defense Logistics Agency (DLA) qualified for Nickel PTFE
  • “T” Class plating finish
  • -65°C to +175°C temperature performance
  • 500 mating cycles
  • Excellent electrical performance

Applications

  • Aerospace
  • Next-Generation Harsh Equipment Vehicles
  • Electric Drive Vehicles
  • Communication Equipment
  • Power Generation
  • De-icing Applications

Documentation & Additional Information

  • Data Sheet
  • Contact Us About This Product


 

 


 

 

 

 

HARRISBURG, Pa. – Sept. 30, 2014 – TE Connectivity (TE), a world leader in connectivity, announces a new RoHS-compliant nickel PTFE plating for its DEUTSCH standard MIL-DTL-38999 Series III connectors. Along with TE’s recently announced black zinc nickel plating, this new coating further expands TE’s response to new environmental regulations that reduce the use of cadmium. The nickel PTFE plating is Defense Logistics Agency (DLA) qualified, and offers the same level of electrical performance, harsh environment protection and temperature ranges as cadmium finishes.

Chris Novak, TE’s global DEUTSCH product manager, said, “With the new nickel PTFE-plated connectors and other recently launched products, TE offers a wide range of cadmium-free plating options that allows parts with different platings to be connected in existing applications with minimal risk of galvanic corrosion.”

The nickel PTFE finish is non-magnetic and non-reflective and ideal for a variety of applications including next-generation harsh-environment vehicles, electric drive vehicles, aerospace, mass transit, automotive, communications equipment, power generation and de-icing equipment.

The new nickel PTFE plating option is available on TE’s DEUTSCH standard MIL-DTL-38999 Series III and DTS High Current connectors. For more information contact the Product Information Center at 1-800-522-6752.

DEUTSCH, TE Connectivity and the TE connectivity (logo) are trademarks of the TE Connectivity Ltd. family of companies.

 

ABOUT TE CONNECTIVITY

TE Connectivity (NYSE: TEL) is a $13 billion world leader in connectivity. The company designs and manufactures products at the heart of electronic connections for the world’s leading industries including automotive, energy and industrial, broadband communications, consumer devices, healthcare, and aerospace and defense. TE Connectivity’s long-standing commitment to innovation and engineering excellence helps its customers solve the need for more energy efficiency, always-on communications and ever-increasing productivity. With nearly 90,000 employees in over 50 countries, TE Connectivity makes connections the world relies on to work flawlessly every day. To connect with the company, visit: www.te.com.

 

# # #

Contacts: Media Relations:

Todd Scott

+1-717-652-0100 x190

tscott@sacunas.net

 

 

Product Communications:

Claudia Wiedmann

+49 162 2066266

cwiedmann@te.com

 

Dale F. Reeves

+1-717-986-7316

dale.reeves@te.com