TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Forum New Product: INSTALITE Molded Boots
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • State Not Answered
  • Replies 0 replies
  • Subscribers 20 subscribers
  • Views 470 views
  • Users 0 members are here
  • connectors
  • New Product Introductions
  • relays
  • te_connectivity
Related

New Product: INSTALITE Molded Boots

PIC_Spain
PIC_Spain over 11 years ago

image

 

 

Do you have questions on any TE / AMP brand product?  Ask me!

 

I am here to answer any questions you may have on TE and AMP brand products.

 

 

INSTALITE Molded Boots

 

 

 

ADVANCED MATERIALS SCIENCE DRIVES 30% WEIGHT SAVINGS . . . REDUCES INSTALLATION TIME WITH HIGH-PERFORMANCE HEAT-SHRINK SHAPE MEMORY BOOTS

 

Product Features

  • WEIGHT SAVINGS
    • 20% to 30% lighter than standard -25 parts
  • TIME SAVINGS
    • Optimized interior geometry speeds installation time
    • Faster recovery
  • RUGGED
    • -75°C to 150°C temperature range
    • Resists most common military fuels, oils, and greases
    • Abrasion resistant
  • COMPATIBLE
    • Part of System 25 harnessing components
    • Lighter weight drop-in replacement for standard -25 boots
    • Meets the requirements of VG 95343 Parts 6 and 18

 

Applications

  • Military ground systems
  • Aerospace
  • Marine

 

 

Documentation & Additional Information

 

  • Find a Part
  • Data Sheet

 

  • Contact Us About This Product

 


 


 

 

 

HARRISBURG, Pa. – Nov. 11, 2014 – TE Connectivity (TE), a world leader in connectivity, announces its new INSTALITE Molded Boots that are up to 30 percent lighter than TE standard -25 boots. These high performance heat-shrink boots have been designed for applications in military ground systems, aerospace and marine. Their optimized interior geometry reduces installation time as well as provides a faster recovery.

“Our customers want to improve fuel efficiency and reduce their impact on the environment while at the same time carrying loads and passengers and optimizing performance,” said John Kuster, senior product manager, Global Aerospace, Defense & Marine, TE Connectivity. “Using our expertise in fluid-resistant, modified elastomers, we’ve created semi-rigid, abrasion-resistant boots with significant weight savings that do just that.”

As a low-weight sealed harness solution, TE’s INSTALITE boots are extremely rugged, resisting most common military fuels, oils and greases. The heat-shrink boots are abrasion resistant and have an operating temperature range of minus 75 degrees Celsius to 150 degrees Celsius. They offer a balance of high-temperature fluid resistance and long-term heat resistance. The boots also meet the requirements of VG95343 Parts 6 and 18.

For more information on TE’s INSTALITE Molded Boots, visit www.te.com/Instalite, or contact the Product Information Center at 1-800-522-6752.

Raychem, INSTALITE, TE Connectivity and the TE connectivity (logo) are trademarks of the TE Connectivity Ltd. family of companies.

ABOUT TE CONNECTIVITY

TE Connectivity (NYSE: TEL) is a $14 billion global technology leader. Our connectivity and sensor solutions are essential in today’s increasingly connected world. We collaborate with engineers to transform their concepts into creations – redefining what’s possible using intelligent, efficient and high-performing TE products and solutions proven in harsh environments. Our 80,000 people, including 7,500 design engineers, partner with customers in over 150 countries across a wide range of industries. We believe EVERY CONNECTION COUNTS – www.TE.com.

# # #

Contacts: Media Relations:

Todd Scott

+1-717-652-0100 x190

tscott@sacunas.net

Product Communications:

Claudia Wiedmann

+49 162 2066266

cwiedmann@te.com

Dale F. Reeves

+1-717-986-7316

dale.reeves@te.com