The vertical screwless wire connectors are offered in 2, 4 & 6 staggered positions and the in-line connectors are available in 2 & 3 positions. Compatible with printed circuit board wave solder processes, the connector allows for insertion of stripped solid conductor wire without special tooling. Designed for permanent connections within OEM assemblies, wires are securely held in place but can be removed with an extraction tool if necessary. Read about benefits, standards, and specifications.