TE Connectivity (TE) receptacles, combining the AMPLIVAR splice and the FASTON quick connect, are particularly designed for magnet wire connections during compressor motor production. This solution combines the interface of a FASTON quick connect with the insulation piercing design of AMPLIVAR splices. The result is a direct connection to magnet wire, eliminating the need for a separate stranded wire terminal connection to input/output devices. Use the selector at the top of the document to read about the product features, applications and features in English or Chinese.