TE Connectivity's new double-row crimp panel mount connection solution -- the 6-position power double lock (PDL) connector -- meets the demand for multifunctional appliances.
Featuring a new resin material, retainer and ergonomic design, the connector incorporates glow wire option, terminal position assurance (TPA) and good handling properties. The PDL panel-mount connector mates with 4- and 2- position plug housings and features an asymmetrical polarized design that prevents mismating. The connector, which meets 9A/300VAC rating and GWT requirements, is a competitive solution for our customers in the appliance marketplace.
The PDL connector complies with UL94 V-0 and IEC 60335-1. TPA retainers help prevent contacts from backing out in applications with random vibration and ensure full contact insertion within the housing. TPA also provides additional retention force for more secure mating and performance. The ergonomic design of the connector improves efficiency of workers on the shop floor.