VAL-U-LOK connector housings and headers are now available in special Glow Wire compatible material.
Glow Wire is a test required by IEC/EN 60335-1 4th Edition: Household and Similar Appliances – Safety. VAL-U-LOK Glow Wire connectors allow manufacturers of home appliances sold into the European market to comply with this standard.
KEY FEATURES
• Meets the requirement of IEC 60335-1
• Mates to standard VAL-U-LOK housings
• Compatible with standard VAL-U-LOK contacts