TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents Interconnects for the IEEE 1394 Standard with data rates up to 400 MBPS by TE Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sanderjwitteveen
  • Date Created: 18 Nov 2013 8:29 AM Date Created
  • Last Updated Last Updated: 7 May 2021 3:47 PM
  • Views 850 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Interconnects for the IEEE 1394 Standard with data rates up to 400 MBPS by TE Connectivity

This product conforms to the IEEE 1394 Standard. With only one type of connector, you can connect several different

pieces of digital peripheral equipment. The IEEE 1394 Standard connector series is capable of accommodating data

rates up to 400 Mbps for serial transmission consisting of 6 position connectors, for connections of computers to

peripherals, and the 4 position connectors for connections of digital AV equipment. For connections of computers to

digital AV equipment, 4 position to 6 position transition type cable assemblies are used. In order to cope with a wide

range of device designs, headers of 4 position connectors are suitable for DVD, STB, etc., and are provided with screw

thread size of M1.6, and are available in DIP and SMT types. Cable assemblies are also available in 4 position to 4 position

type for connection of AV equipment, 4 position to 6 position transition type for connections of PC and AV equipment,

and 6 position to 6 position type for connections of PC and peripherals.

image

FEATURES AND BENEFITS

• Conforms to IEEE 1394 Standards (4 position, 6 position)

• Easy connections to equipment (4 position, 6 position)

• For use with plug and play devices

• Panel mounting screw thread sizes of PC board side

are of M1.6 and M2.1 (4 position)

• DIP types and SMT types are available for PC board

side (4 position, 6 position)

• Applicable for automatic mounting machines with

embossed tapes (4 position)

• FPC is also applicable to the 4 position connectors

 

PRODUCT APPLICATIONS

• Cameras

• Camcorders

• Scanners

• Printers

• DVD Players

• Set-Top Boxes

• Computer Monitors

• Audio Video Receivers

• Hard Drives

• Audio Recording Devices

 

For further information about the products please
contact our Product information Center (PIC)

image 2013 Tyco Electronics Corporation, a TE Connectivity
Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks

  • connectors
  • dvd_players
  • serial_transmission
  • camcorders
  • audio_recording_devices
  • ieee_1394
  • computer
  • audio_video_receivers
  • cameras
  • printers
  • interconnects
  • tyco_electronics
  • computers
  • set-top_boxes
  • digital_peripheral_equipment
  • mbps
  • scanners
  • monitors
  • te_connectivity
  • ieee
  • hard_drives