TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents Spring Fingers for small printed circuit board applications by TE Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sanderjwitteveen
  • Date Created: 18 Nov 2013 9:52 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:32 AM
  • Views 2062 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Spring Fingers for small printed circuit board applications by TE Connectivity

Spring fingers (also known as shield fingers, grounding springs or universial ground contacts) are used in almost every small printed circuit board application. A spring finger is a single contact, surface mountable

internal connector. It provides an electrical connection and grounding from EMI noise and and static between a PCB and other electronic components, such as a secondary PCB, shield cam, antenna, or speaker.

TE Connectivity offers a wide selection of spring fingers in varying styles and sizes depending on the type of application.

 

Features

  • Used for grounding between device and PCB
  • Provides shielding from vibration from motors, antennas, speakers and microphones
  • Used as a connection for stacking applications between primary and secondary PCB's.
  • Availible in effective heights of 0.3mm 0 6.5mm
  • Requires limited space on a PCB
  • Accomodates soldering and pick-and-uplace using standard equipment

 

Benefits

  • Prevents EMI noise and static
  • Provides a highly reliable connection
  • Provides an easy and inexpensive method for connecting multiple PCB's
  • Allows for versatility in design of the PCB
  • Can be designed in at the last minute.
  • No expensive specialized equipment needed

 

Applications

  • Cell phones, smart phones
  • MP3 players
  • Digital Cameras, camcorders
  • GPS Units
  • Ereaders
  • Tablets
  • PC's and laptops
  • Home electronic devices
  • Automotive
  • Industrial Equipment

 

For further information about the products please
contact our Product information Center (PIC)

image 2013 Tyco Electronics Corporation, a TE Connectivity
Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks

Attachments:
imageSpring Fingers Quick Reference Guide.pdf
  • cell_phones
  • mp3_players
  • gps_units
  • smartphones
  • industrial_equipment
  • ereaders
  • laptops
  • tyco_electronics
  • spring_fingers
  • automotive
  • home_electronic_devices
  • tablets
  • te_connectivity
  • pc's