TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents Crown Clip Junior by TE Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sanderjwitteveen
  • Date Created: 1 Nov 2013 9:11 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:45 AM
  • Views 1245 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Crown Clip Junior by TE Connectivity

The CROWN CLIP JUNIOR connector provides a space efficient connector in solder or screw mount configurations ideal for power supply/distribution applications. Satisfying the demand for low insertion/extraction forces it is hot plug capable for controlled and reliable separation of high power. The connector mates to a 3.0mm thick plated Bus Bar that provides a separable interface to ease assembly, inspection and trouble shooting.

The selective plated, high conductivity copper contacts offer low resistance and low millivolt drop for efficient power distribution. In blind mate applications this connector can handle adverse tolerances through the unique anti-stress feature allowing reliable mating to misaligned bus bars.

The CROWN CLIP JUNIOR connector can be soldered direct to a PCB or screwed to a Bus Bar for a 150A current capacity, is approved for current interruption (hot plugging) and probe proof protection of live parts per UL1977.

 

 

Key Features

  • Current: 150 A
  • Mating Force: 40 N max.
  • Mating Bus Bar Thickness: 3.0 ±0.1mm.
  • Bus Bar Misalignment: ±0.75 mm max.
  • Hot Pluggable: Yes
  • Contact Resistance: 0.2 milliohms max.
  • Probe proof and approved for current interruption (Hot Plugging) per UL1977
  • Blind Mate
  • Anti Over Stress Feature
  • Reduced Installation Costs
  • Screw Fix or PC Tail Option

 

Applications

  • Core Network Energy Systems
  • Cellular Base Stations
  • PSU Power Distribution
  • Servers, Storage & Network Routers
  • Industrial

 

For further information about the products please contact our Product Information Center (PIC)

image 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.

TE Connectivity and TE connectivity (logo) are trademarks

Attachments:
imageENG_DS_1654261-8_0908[1].pdf
imageENG_DS_1-1773701-9_Bus_Bar_Power_QRG_0513_1-1773701-9_Busbar_Power_QRG[1].pdf
  • space_efficient
  • te
  • bus_bar
  • low_insertion/extraction
  • data_communications
  • high_conductivty_copper
  • 150
  • connectivity
  • a
  • tyco