TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents Circular Plastic Connectors (CPC) by TE Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sanderjwitteveen
  • Date Created: 4 Nov 2013 12:27 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:45 AM
  • Views 749 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Circular Plastic Connectors (CPC) by TE Connectivity

Circular Plastic Connectors (CPC) offer a rugged, reliable connector system suitable for a wide range of applications. The circular configuration provides designers with an efficient use of real estate and the mounting options include panel mount, free-hanging and wire-to-board. Receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND (size 8) contacts.

The housings come in six series designed to handle standard and high density signal, power with current up to 50A per contact and combinations of signal and power in the same housing. Sealing to IP67 is also offered in several configurations. The CPC line includes accessories to complete the cable or panel assembly process such as cable clamps and boots, keying plugs, and sealing caps.

CPC is UL Recognized (File No. E28476) and CSA Certified (File No. LR 7189).

 

Key Features

  • Lightweight, all-plastic and metal-shell connectors
  • UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Removable contacts and replaceable coupling ring make field repair easy

 

Applications

    • Industrial machinery, factory automation; material handling equipment
    • Rail and Transit vehicles and systems
    • Medical Instrumentation & Equipment
    • Communication equipment, networking, data storage, computers & peripherals
    • HVAC, Commercial and building equipment
    • Lighting and signage
    • Motor vehicles - Auto/bus/truck; off-road and recreational vehicles; agricultural machinery; construction equipment
    • Aerospace and defense equipment and systems

 

For more CPC information, visit: CPC Connectors Overview - TE

 

For further information about the products please contact our Product Information Center (PIC)

image 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.

TE Connectivity and TE connectivity (logo) are trademarks

Attachments:
imageData sheet CPC connectors.pdf
imageCPC connectors overview.pdf
  • reliable
  • te
  • industrial
  • building
  • connector
  • rugged
  • light
  • connectivity
  • tyco
  • system