TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents Micro Sized Connectors Carry VDE Approvals
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 10 Dec 2008 2:24 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:39 PM
  • Views 591 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Micro Sized Connectors Carry VDE Approvals

Micro Sized Connectors Carry VDE Approvalsimage

Micro MATE-N-LOK connectors from Tyco electronics have the VDE certification mark which allows the product to be used throughout Europe and certifies compliance with European standards.

image

 

Micro MATE-N-LOK connectors are based on 3mm centrelines and are available in wire-to-wire, wire-to-board, single row and double row configurations.

 

They are suitable for a variety of industrial and commercial applications including medical devices, household appliances, commercial appliances, industrial controls and other applications that require small centreline power and signal I/O connections.

 

Micro MATE-N-LOK connectors are available in dual row and single row configurations. Additionally, designers can select from either right angle or vertical headers for the wire-to-board versions. Contacts are crimped to wire and accept two wire ranges: 24-20AWG or 30-26AWG. The headers are IR reflow process compatible and are available in through-hole or surface mount configurations.

 

The receptacle contacts are phosphor bronze with tin-lead, or gold plating. Plug contacts are brass with tin-lead or gold plating. Housings are UL 94V-0 nylon.

 

Features & benefits:

Features:

  • 3 mm pitch product
  • Dual beam contact design
  • High-temperature header housings
  • Fully polarized to mating headers and plugs

 

Benefits:

  • Small form factor for space savings
  • Improved reliability and normal force
  • For IR processing
  • Provides for proper orientation of housings

 

Application information:

  • Input/output signal and power
  • Business machines
  • Consumer audio/video
  • Computer and computer peripherals
  • Instrumentation and controls

 

Product information table:

 

Mftrs. Part No.Product Description
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
0-1445022-2
RECEPTACLE, S/ROW 2 WAY
  • at:manufacturer_news
  • sp:tyco_electronics
  • date:1_09_07