TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents RoHS Compliant SolderSleeve Terminators
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 9 Dec 2008 5:42 PM Date Created
  • Last Updated Last Updated: 30 Oct 2013 12:13 PM
  • Views 598 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

RoHS Compliant SolderSleeve Terminators

RoHS Compliant SolderSleeve Terminatorsimage

SolderSleeve terminators provide a one piece, completely soldered, strain relieved, sealed termination for tinned or bare copper wire conductors. The one piece design allows for a one step simple installation.

image

 

Features & benefits:

  • Fluxed solder ring with transparent polyolefin heat-shrinkable sealing sleeve
  • One piece design
  • Temperature range -55°C to +125°C

 

Application information:

  • For sealed termination of tinned or bare copper wire conductors

 

Product information table:

Mftrs. Part No.Product Description
B-155-03
SOLDERSLEEVE TERMINAL, 3MM PK 100
B-155-05-35-22-5B-155-05-35-22-5
  SOLDERSLEEVE TERMINAL, 5MM PK 100
B-155-07-35-22-5B-155-07-35-22-5
SOLDERSLEEVE TERMINAL, 7MM PK 100
B-155-11
SOLDERSLEEVE TERMINAL, 11MM PK 100
B-155-13
SOLDERSLEEVE TERMINAL, 13MM PK 100
  • sp:tyco_electronic
  • date:1_11_07
  • at:manufacturer_news