TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents NEW RJ45 Plug-in Connectors from Tyco Electronics
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech_content
  • Date Created: 2 Dec 2008 8:57 AM Date Created
  • Last Updated Last Updated: 7 May 2021 3:49 PM
  • Views 696 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NEW RJ45 Plug-in Connectors from Tyco Electronics

With the new RJ-45 modular plug for field assembly, Tyco Electronics has introduced a powerful RJ-45 plug-in connector for Fast and Gigabit Ethernet.image

NEW RJ45 Plug-in Connectors from Tyco Electronics

 

Designed for a transmission rate from 100 Mbit/s (4-pin) to 1,000 Mbit/s (8-pin), it is ideal for industrial automation and therefore suitable for Ethernet systems such as SafetyNET p.

The plug-in connector is designed with quick-connect technology in accordance with the common core principle, thereby enabling simple, time-saving and yet extremely reliable installation. The common core principle means that the connector core is integrated into a range of housing types. Interfaces with IP20 to IP65/67 protection can be implemented based on this intelligent connector platform, bringing considerable user benefits and low equipment costs.

These innovative connectors are also used in conventional, Ethernet-based automation and network technology. Increasing pressure on both time and price, high wage costs and indirect labour costs, smaller loads and intense competition all demand ever higher productivity. That means the installation time for the control technology gets ever shorter. At the same time, it‘s important to guarantee high availability for the production plants. Tyco Electronics offers an extensive product range that includes active and passive components for Industrial Ethernet including Modular RJ-45 Connectors.

 

Features & benefits:

  • Modular RJ-45 connector for field installation with quick connect technology in IP20-IP65/67
  • Time saving, reliable Installation
  • Transmission rate from 100 Mbits to 1000 Mbits

 

Application information:

  • Industrial Automation
  • Network Technology

 

Product information table:

Mftr’s
Part No.

Product Description

1903526-11903526-1

PLUG, IND ETHERNET, RJ45, 4WAY

1903527-11903527-1

PLUG, IND ETHERNET, RJ45, 8WAY

1987004-11987004-1

PLUG, IND ETHERNET ASSY, RJ45, 4WAY

1987004-21987004-2

PLUG, IND ETHERNET ASSY, RJ45, 8WAY

  • at:npi
  • date:1_12_08
  • sp:tyco_electronics