TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents Free Height Connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 25 Aug 2009 8:47 AM Date Created
  • Last Updated Last Updated: 7 May 2021 3:49 PM
  • Views 642 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Free Height Connectors

Free Height Connectors

 

Product Features

  • Stack Heights 5mm - 20mm in 1mm increments

    http://www.tycoelectronics.com/AboutUs/news/image.asp?id=1650

  • 40 - 200 positions in 20 position increments
  • Plating options for low cost or harsh environments
  • Each plug and receptacle has 4 different mated stack height options
  • Right angle plugs available in 60 and 80 positions

 

Applications

  • Laptop & Desktop PC Markets
  • Telecommunications
  • Data Storage Devices
  • Switches
  • Servers
  • Base Stations

 

 

 

0.5mm Free Height Connectors0.5mm Free Height Connectors

 

0.5mm Free Height is a two-piece connector system designed for parallel board-to-board stacking applications. The contact system is identical to our popular 0.6mm FH product. The 0.5mm FH product has been chosen by the PICMG COM Express working group as the interface between embedded modules and carrier cards.

 

Applications Parallel board-to-board for stacking applications that require high density. The .5mm FH product is specified by the PICMG COM Express standard as the module to carrier card interface. All stacking applications including Computer, Telecommunications, and Industrial.

 

 

0.8mm Free Height Connectors0.8mm Free Height Connectors

 

Tyco Electronics' 0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors to meet today's electronic industry requirements for high density packaging.

 


  • connectors
  • farnell
  • free_height
  • tyco