TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents TE Connectivity SFP+ (Small Form Pluggable) / QSFP connector systems
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 27 Aug 2009 10:09 PM Date Created
  • Last Updated Last Updated: 7 May 2021 3:47 PM
  • Views 720 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

TE Connectivity SFP+ (Small Form Pluggable) / QSFP connector systems

SFP+ Connectors & Cages

Quad Small Form Factor Pluggable

The SFP+ product family extends the use of the Small Form-Factor Pluggable (SFP) interconnect up to 10 Gb/s. This system meets the performance requirements of SFF (Small Form-Factor) specification SFF-8431 and supports 8G Fiber Channel and 10G Ethernet applications. The SFP+ product family includes cages, connectors, and copper cable assemblies.

As with TE Connectivity's' SFP product family, copper cables are supported for SFP+ to provide a cost-effective solution for short reach applications. An EMI "skirt" is applied to the backshells, in compliance with SFF specification SFF-8432. Active and passive equalization are offered, with a simple pull-to-release latch mechanism.

The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.



.
http://www.tycoelectronics.com/catalog/Overview/sfpplusov.jpghttp://catalog.tycoelectronics.com/AMP/Overview/qsfpov.jpg
Key Features
  • SFP+ interconnect system supports data rates of 10 Gb/s
  • Backward compatible with SFP
  • Both EMI spring and gasket options for cages provide excellent shielding
  • All cage configurations are offered with lightpipes for LED applications
  • Heat sink optional for single port cages
  • Cages are available for PCI card applications (one degree mounting angle)
  • Cages accommodate belly-to-belly mounting (can be applied to both sides of the board)
Key Features
  • 4x solution featuring TE Connectivity's 38 position EVERCLEAR (Mini-SAS) connector
  • Lightpipe and heat sink options available
  • Through-bezel and behind-bezel cage options with proven EMI containment
  • Direct attach copper cables for short reach applications
  • Quick release latching system
  • MPO connectors plug into QSFP parallel optic transceiver modules
    .
Applications
  • Storage
  • Servers
  • Networking
  • Switches
  • Routers
  • Hubs
  • Network Interface Cards (NICs)
Applications
  • Switches
  • Routers
  • Host bus adapters (HBA's)
  • Enterprise storage
  • High performance computing
  • High density, high speed I/O
  • Multiple channel interconnects

 

 


 

Description
Tyco Part#
CAGE, 1X1, SFP+, LIGHT2007254-12007254-1
CAGE, GANGED, 1X2, SFP+, LIGHT2007262-12007262-1
CAGE, GANGED, 1X4, SFP+, LIGHT2007178-12007178-1
CAGE, 1X1, SFP+, PRESS-FIT2007198-12007198-1
CAGE, GANGED, 1X2, SFP+2007263-12007263-1
CAGE, GANGED, 1X4, SFP+, PRESS-FIT2007132-12007132-1
CAGE, GANGED, 1X6, SFP+2007251-12007251-1
CAGE, 1X1, SFP+,2007464-12007464-1
CAGE, GANGED, 1X1, SFP+, LIGHT, GA2007194-12007194-1
CAGE, GANGED, 1X2, SFP+, LIGHT, GA2007180-12007180-1
CAGE, GANGED, 1X4, SFP+, GA2007093-12007093-1
CAGE, GANGED, 1X2, SFP+, GA2007181-12007181-1
CAGE, GANGED, 1X4, SFP+, GA2007135-12007135-1
RECEPTACLE, 0.8MM, SFP+, 20WAY1888247-21888247-2
CAGE, STACKED, 2X1, SFP+, LIGHT2007492-52007492-5
CAGE, STACKED, 2X2, SFP+, LIGHT2007637-52007637-5
CAGE, STACKED, 2X4, SFP+, LIGHT2007394-52007394-5
EMI PLUG, SFP+1888901-11888901-1
CAGE, QSFP, PCI HSINK1888631-11888631-1
CAGE, QSFP, LIGHT, SAN HSINK1888972-11888972-1
CAGE, QSFP, LIGHT, NET HSINK1888972-21888972-2
CAGE, 1X3, QSFP, LIGHT, PCI HSINK2057042-12057042-1
CAGE, 1X3, QSFP, LIGHT, SAN HSINK2057042-22057042-2
CAGE, 1X4, QSFP, LIGHT, PCI HSINK2057183-12057183-1
CAGE, 1X4, QSFP, LIGHT, SAN HSINK2057183-22057183-2
RECEPTACLE, MINI-SAS, QSFP, 38WAY1761987-91761987-9
Attachments:
imagePluggable I_O Solutions 1773408-1 04_09.pdf
  • 2057042-2
  • 1888972-2
  • sfp
  • 2007464-1
  • te
  • sfp+
  • 2007263-1
  • 1761987-9
  • qsfp
  • sff-8432
  • at:npi
  • small_form_pluggable
  • connector
  • 2057042-1
  • 2007135-1
  • 2007194-1
  • 2007132-1
  • 2007181-1
  • 2007198-1
  • 1888631-1
  • 1888901-1
  • 2007180-1
  • 2057183-2
  • tyco_electronics
  • 2007394-5
  • 2057183-1
  • 2007251-1
  • 2007262-1
  • 2007093-1
  • 2007492-5
  • 1888972-1
  • connectivity
  • tyco
  • 2007637-5
  • 2007178-1
  • 1888247-2
  • 2007254-1
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • marklevy9
    marklevy9 over 17 years ago
    Does the Tyco Electronics SFP+ and QSFP products provide the speed, density, and cabling options to meet your application needs?