TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents RJ point five high density connector system
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 28 Feb 2010 12:37 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:35 AM
  • Views 1576 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

RJ point five high density connector system

image
Tyco Electronics RJ point five  connector system is a next generation Ethernet link that offers a higher density cabling solution compared to traditional Ethernet links. The system is well  suited for Original Equipment Manufacturers (OEMs) who desire a lower cost per  port while maintaining the convenience of a single connector per channel. With  port spacing on a 7mm centerline, the RJ point five connector system occupies  half the space of a RJ45 Ethernet link.

Along with the high density receptacle, Tyco Electronics also offers the mating  cable assembly, as well as cable management solutions for single box and rack  configurations. The cable assembly was redesigned to achieve superior electrical  performance by eliminating the cross over. Additionally, the latching feature  supports an easy-to-use lanyard that will facilitate up to 96 ports on a single  line card.

The density of the receptacle face allows the  light from the LEDs to be transferred out through the cable boot, bringing the  port indicator light closer to the end user

image
Key Features
  • Double the density of the standard RJ45 Ethernet link
  • Same footprint to support both integrated magnetic and non-integrated solutions
  • Cable assemblies capable of field termination
  • Cable management features available from Tyco Electronics for higher density configurations
  • Product family will support Gigabit speeds of Cat5e UTP cable, and roadmap supports PoE+ and 10Gig over Cat6a
  • Receptacle is a modular  design to allow for easy and rapid deployment of product extensions
      

    image

    Applications
    • High density Ethenet switching/routing products
    • Data center switching applications:
    • Top of rack
    • End of row
    • Mid-row
    • Server I/O applications
    • Wiring closet switching products
        
      
    view the products or buy:
    Europe     US     Asia
    You don't have permission to edit metadata of this video.
    Edit media
    x
    image
    Upload Preview
    image
    Attachments:
    imageTE_RJ Point 5.pdf
    • 2100356-7
    • 1-2100357-1
    • 2007311-1
    • 2100356-3
    • 1000base-t
    • 2007669-2
    • 2057014-1
    • 10/100/1000base-t
    • 2100357-2
    • 2100357-3
    • at:npi
    • 100base-t
    • 2100356-4
    • ethernet
    • 2057004-1
    • rj45
    • patch_panel
    • 2007311-2
    • base-t
    • 1-2100357-2
    • 1-2100356-1
    • 2100357-6
    • tyco_electronics
    • 1-2100357-0
    • 2100357-7
    • switchin
    • networking
    • data_centre
    • patch
    • 10base-t
    • rj_point_5
    • 2100357-1
    • 2100357-4
    • 2100356-2
    • 2100357-8
    • 1-2100356-2
    • routing
    • 2100356-5
    • 2100356-8
    • tyco
    • 2100356-9
    • rack
    • 2100357-9
    • 2100357-5
    • 2100356-6
    • 1-2100356-0
    • 2100356-1
    • 2057004-2
    • Share
    • History
    • More
    • Cancel
    • Sign in to reply
    • andy
      andy over 16 years ago
      Farnell European stocks arrive mid March 2010