TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents NEW INDUSTRIAL MINI I/O CONNECTOR FROM TYCO ELECTRONICS MAINTAINS PERFORMANCE IN HIGH VIBRATION ENVIRONMENTS
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: marklevy9
  • Date Created: 21 May 2010 12:14 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 4:38 AM
  • Views 807 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NEW INDUSTRIAL MINI I/O CONNECTOR FROM TYCO ELECTRONICS MAINTAINS PERFORMANCE IN HIGH VIBRATION ENVIRONMENTS

The new Industrial Mini I/O connector system from Tyco Electronics features two points of contact to maintain performance and increase reliability in high vibration environments. The compact connector, approximately one-fourth the size of a traditional RJ-45 plug, includes a latching system designed to protect the plug from pull-out during high vibration or collision. “Our new product meets the stringent demands of industrial devices.  The rigid latching system and multiple contact points significantly reduce the risk of information loss in a high vibration environment,” says James Gula, product manager, Tyco Electronics. “The connector system is an excellent replacement for existing RJ-45 technology.  It occupies significantly less space while offering increased functionality.”The polarized, wire-to-board interface features two keying options to prevent mismating and consists of eight individual circuits to accommodate I/O signals. Electrical specifications include a current rating of 0.5 Amps and a 30 Volt rating on 0.635mm centerline spacing. The connector’s operating temperature ranges from -40 to +70 degrees Celsius with a durability of 1500 cycles. Product offering includes SMT and through-hole configurations.The product -- suitable for industrial controllers, PLC’s, motion control and robotics in the industrial automation market -- meets Cat5e requirements when used in Ethernet applications.For more information on the new Industrial Mini I/O connector system, contact Tyco Electronics’ Product Information Center at www.tycoelectronics.com/help . Product brochure (# 3-1773457-4) can be obtained through this center.

image

Attachments:
imageIndustrial_Mini_IO_flyer_WEB.pdf