TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents SlimSeal Solid State Lighting (SSL) Connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 16 Feb 2011 5:03 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 702 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

SlimSeal Solid State Lighting (SSL) Connectors

image

The TE Connectivity (TE) SlimSeal Solid State Lighting (SSL) Connectors are developed for indoor/outdoor lighting applications, and well suited for any application where low power (5 amp, 300 volts maximum), sealing (IP67) and UV resistant (UL F1) connections are required.

 

The initial product offering includes 2, 3 and 4 position, wire-to-wire and wire-to- board configurations with vertical and right angle, surface mount (SMT) and through-hole printed circuit board technology. The connectors are available in black and white. The single row, low profile connectors have pre-assembled interfacial and rear seals that accept crimp snap 18 -22 AWG and 22 - 26 AWG terminals that are inserted through the real seal. The polarized connectors have rounded corners with a single, positive latch that is integral to the body of the plug housing preventing unintentional disconnect of the snag resistant connector.

 

 

Key Features

  • Low profile, protected latch
  • Polarized housing
  • Positive latching
  • Shadow minimizing rounded corners
  • UV resistant material
  • Optional grounding pin

 

Applications

  • Office
  • Residential
  • Architectural LED lighting fixtures
  • Commercial/residential refrigeration lighting
  • Indoor/outdoor use
Attachments:
imageENG_DS_4-1773455-9_SLIMSEAL_SSL_CONNECTORS_1011.pdf
  • connectors
  • terminal
  • industrial
  • circuit
  • interconnects
  • energy
  • te_connectivity
  • technolgy