TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents LED Poke-In Products
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 16 Feb 2011 5:15 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 724 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

LED Poke-In Products

image

TE Connectivity (TE) offers a thru-hole version of its popular SMT poke-in connector for the LED lighting market. The new thru-hole version joins the existing surface-mount connector to provide a low-profile solution suited for use in PCB-based LED strings, lighting controls, and other non-lighting applications that can benefit from an easy poke-in wire termination to the PCB. The connectors are now available in one or two positions, with single-position connectors offered in white or black for easy polarity identification. Gel-filled versions are available for indoor or outdoor application where moisture is an issue. The standard- and low-insertion-force versions of the connectors are side-to-side stackable on 4-mm centers.

The TE poke-in connector offers quick and reliable wire termination as a low-labor alternative to hand soldering wires particularly when used with single-sided aluminum clad circuit boards. The poke-in LED connectors are available in tape and reel packages for high-speed SMT and thru-hole processing equipment and the high-temperature plastic housing is reflow solder process compatible.

The RoHS compliant connector incorporates tin over nickel plated copper alloy contacts with a UL94-V0 rated high temperature thermoplastic housing. Packaged in reels of 800, the tape and reel packaging conforms to ANSI/EIA Standard 481-C.

 

 

Key Features

  • Connectors are available in 1 and 2 positions
  • Standard and Low Insertion Force connectors available
  • Accepts 18, 20 and 22 AWG solid wire; 18 and 20 AWG pre-bond stranded wire; 18 AWG stranded wire
  • Gel-filled versions are available for indoor moisture and outdoor application
  • Connectors are available in both black and white colors for polarity

 

Applications

  • LED Lighting Controls
  • General illumination LED fixtures
  • Interconnecting strings of printed circuit LED light modules
  • Various non-lighting applications that require attaching flying leads to printed circuit boards
  • connectors
  • industrial
  • lighting
  • circuit
  • te_alternative_energy
  • power
  • energy
  • te_connectivity
  • technolgy