TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents Solid State Lighting (SSL) IDC Connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 16 Feb 2011 4:27 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 621 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Solid State Lighting (SSL) IDC Connectors

TE Connectivity (TE) offers an IDC SSL connector for quick, tool-less termination of discrete wires onto LED printed circuit boards (PCBs). The product terminates 18 through 24 AWG solid and stranded wire utilizing insulation displacement technology to eliminate the labor-intensive task of pre-stripping wires and soldering.

 

The robust design of the IDC SSL connector suits harsh environments in the solid state lighting industry. Specific LED applications include: lighting controls, general illumination fixtures and interconnection of strings in PCB light modules. Additionally, the product supports various non-lighting applications that require the attachment of discrete wire leads to PCBs. The RoHS-compliant connector -- available in one, two, three and four positions -- meets UL 1177 specifications.

 

Product offerings include SMT/thru-hole and closed-end/feed-thru configurations. The closed-end version contains a "viewing" window to ensure that the wire is fully seated and secure after termination. The product, built with 94 V0-rated high-temperature resistant thermoplastic, enables reflow processing and features rounded corners to minimize shadowing. Wire gauges are color coded to enable precise wiring.

 

Key Features

  • Available in 1, 2, 3 and 4 positions
  • SMT and thru-hole
  • Closed end and feed thru
  • 18-24 AWG stranded and solid wire
  • Dual IDC slots
  • Wire placement "viewing" window
  • Wire gauge color coded
  • Tool-less termination

 

Applications

  • LED lighting controls
  • General illumination LED fixtures
  • Connecting strings of pcb LED light modules
  • Non-lighting wire-to-board applications

 

 

 

Download IDC SSL Connector Application Specification below:

Attachments:
imageENG_DS_5-1773455-1_IDC_SSL_CONNECTOR_1011.pdf
  • connectors
  • industrial
  • lighting
  • cable
  • interconnects
  • wire
  • applications_newsletter
  • power
  • energy
  • technolgy