TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents 3mm Low Profile Micro MATE-N-LOK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 16 Feb 2011 4:43 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 641 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3mm Low Profile Micro MATE-N-LOK

image

TE Connectivity (TE) has extended its line of Micro MATE-N-LOK soft-shell connectors with a new low-profile version with a slim vertical height of less than 4.7 mm-about 45% lower than existing members of the family. The low profile makes the connectors well suited to space-constrained LED lighting applications.

Available in 2, 3, and 4 positions on a 3-mm centerline, the connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard Micro MATE-N-LOK contacts, with 24-20 and 30-26 AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colors. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5 A and 250 V.

The new low-profile connector joins the proven Micro MATE-N-LOK line of soft-shell connectors widely used in appliance, instrumentation, industrial machinery, home equipment, and security system industries. The low-profile version was created to meet the specific demands of the lighting industry.

 

 

Key Features

  • Less than 4.7 mm in vertical height required
  • Right angle surface mount headers with surface mount hold-downs
  • Positive latching to prevent unmating
  • 2, 3, and 4 positions available
  • Black and natural colors available

 

Applications

  • Ideal for LED lighting applications
  • Consumer lighting - shelf/cabinet, under counter, cove lighting
  • Commercial lighting - signage, refrigeration, display cases

 

 

Download Micro MATE-N-LOK Connectors Application Specification below:

Attachments:
imageENG_DS_8-1773450-8_LOW_PROFILE_M-N-L_0508.pdf
  • connectors
  • industrial
  • lighting
  • circuit
  • cable
  • interconnects
  • power
  • energy
  • te_connectivity
  • technolgy