TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents MicroMatch - Ribbon cable connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: marklevy9
  • Date Created: 3 Mar 2010 10:21 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:31 AM
  • Views 711 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

MicroMatch - Ribbon cable connectors

Miniaturization and the trend toward higher density of electronic functions on a substrate led to the introduction of smaller interconnection systems.
image
 
The Micro-MaTch connector family, with its contact spacing of 1.27mm, fully complies with the electronic packaging requirements of today and the future. The system offers a range of board and wire connectors, enabling a variety of wire-to-board and board-to-board interconnections. The Tyco Electronics Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. Due to an additional positioning spring in the female part, relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed. By preventing movements on the contact spot, a gas tight connection can be guaranteed under all circumstances. The contact spring is located in the board connector and not in the cable connector, which is usually the case. The counterpart, incorporated in the cable connector, is a simple pin, either with an insulation displacement section, suitable for the mass termination of cable or with a kinked solder leg to be soldered onto a pc board. The separation of these two basic functions of the contact system (contact force generation and wire termination), enables the independent optimization of both functions and also leads to relatively simple contact shapes. Because of their shapes, contacts can be post-plated, leaving no bare edges in the contact and wire slot area.

 

The contact spring system features an additional spring member (the positioning spring), which compensates positional tolerances. In this way the contact spring can be fully optimized for its basic function, so that the relatively high contact force, required for tin plated contact systems, can be guaranteed under all circumstances.
Attachments:
imageMicroMatch catalog.pdf
  • contact_spring
  • fretting
  • micro
  • ribbon_cable
  • tyco_electronics
  • idc
  • tyco
  • mass_termination