TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents Fortis Zd - Ruggedized high speed Backplane connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 16 Aug 2011 7:49 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 3:46 AM
  • Views 1052 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Fortis Zd - Ruggedized high speed Backplane connector

http://www.tycoelectronics.com/_TEincludes/ver/203/TEimages/leapfrog/te-logo.png

FORTIS ZD

image

 
FORTIS ZD high-speed backplane connector, designed for military and commercial  aerospace applications.
 
As demands on systems for real-time intelligence  intensifies, the importance of high performance interconnection becomes  critical. TE Connectivity set out to design a new connector system that  supports increasing bandwidth requirements in a ruggedized format to withstand  the increased shock and vibration requirements of emerging military  applications.
   
"The goal was to achieve a system that combined the seemingly contradictory  features of multi-gigabit speeds and extreme ruggedness," said Kevin Rock,  president, Aerospace, Defense & Marine, TE Connectivity. "Our development  engineering team has produced an outstanding product that more than met the  challenges set to them - providing a strong path for the next generation of  electronic systems in harsh environments."
 
TE Connectivity engineers provided ruggedization improvements in the  high-speed backplane connector designs by marrying an electrically  sophisticated, high-speed contact leadframe with a robust, industry-proven  separable contact interface. A metal shell offers an even higher degree of  robustness, both in the mating interface and the outer shell of the connector.
   
By combining the best features of commercial high-speed backplane connectors  with proven MIL-SPEC contacts, the new high performance FORTIS ZD connector  allows data rates of 10 Gbs+ and is designed to enable improved communications,  unmatched situational awareness, and technologically superior command/control  and training.
 
For more information and to follow all the latest news on the FORTIS ZD,  visit www.TheFutureUnleashed.com
  

APPLICATIONS
Motherboard / Daughtercard applications used in:

  • Commercial  aerospace
  • Ground defence
  • UAV - Unmanned Aerial vehicle
  • Fighter Jets
  • Other severe mechanical       environments

 
KEY  FEATURES

    • Allows 10 Gb/s+ data rates
    • Extreme mechanical and electrical performance for the most demanding applications
    • Modular design allows for user configurability and modular evolution
    • heritage Mini-Box separable interface provides 4 points of contact on all sides of the pin
    • Three shell varieties for application versatility, including plastic, shielded and machined  metal shell
    • 3-Pair and 2-Pair versions available to accommodate multiple slot pitches
    • Space compatible materials
    • Proven compliant pin board attach facilitates manufacturing efficiency, repairability, and  superior electrical performance
    • Staggered daughtercard pin field supports 2 level maintenance
    • Protected pin field on backplane for reliability and durability
fortis zd 2
fortis zd 3
    
View the products or buy:

Europe      US     Asia
 
Fortis Zd uses TE MIL-Spec Mini-Box PCB Connectors
Industry proven in high reliability applications
terminal
fortis zd

(MIL-DTL-55302)
Four-Beam Box Contact

helecopter
jet
plane


FORTIS, TE Connectivity and the TE Connectivity LOGO are trademarks of the  TE Connectivity group of companies and its licensors


Fullscreen 7838.contentimage_13365.html Download
<html><head><title>Jive SBS</title></head>
<body><font face="arial,helvetica,sans-serif">
<b>Error</b><br><font size="-1">
An general error occurred while processing your request.
</font></font></body></html>

Visit or Join Interconnect group
(New technologies, discussions, help)

  • 2102155-1
  • 2000896-1
  • backpanal
  • 2000895-1
  • 2000905-1
  • 2-2000677-0
  • 2000890-1
  • mil-c-55302
  • backplane
  • 2102159-1
  • mil-dtl-55302
  • 2000892-1
  • mini-box
  • 2000903-1
  • 2102161-1
  • 2000676-2
  • 2000891-1
  • 2000713-1
  • high_speek
  • te_connectivity
  • tyco
  • 2102157-1
  • fortis
  • fortis_zd
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • andy
    andy over 15 years ago

    European stock due end August to mid September